Custom Meta Tags
Hero Banner

VARTA Primary CR Coiled Series

Main Title

CR coiled series lithium cylindrical cells

Mixed Media

VARTA's CR series coiled lithium cylindrical cells feature a spirally wound electrode and offer high-rate discharge capability and an operational life in excess of 5 years. The series has a wide operating temperature range and resistance to corrosion with a stainless steel case.

VARTA CR coiled series primary lithium cylindrical cells
Static HTML_2

Features/Applications

Table
Features Capacity Applications
  • Long life expectancy and long operational life
  • Low self discharge rate
  • High energy density
  • High cell voltage (3V)
  • Wide temperature range
  • High operating safety
  • High reliability
  • Resistance to corrosion with stainless steel case
  • No leakage problems with an organic non-corrosive electrolyte
  • CR 1/2 AAH-R - 850 mAh
  • CR 2/3 AH - 1500 mAh
  • CR 123 A - 1550 mAh
  • CR 2 - 850 mAh
  • CR AH-R - 2400 mAh
  • Medical
  • Security systems
  • Automotive
  • Smoke detectors
  • Asset tracking
Varta static html logo

Varta Logo