Vishay
IHLP-1616BZ-0H series IHLP® inductor
Vishay's IHLP-1616BZ-0H series is the first extended-frequency inductor in the low profile, high current IHLP family.

Vishay
OSOP SMD dual in-line thin film resistor
Vishay Intertechnology extends its OSOP series of surface-mount dual in-line thin film resistor networks in the 25 mil pitch QSOP package with new 16-pin and 24-pin versions.

Vishay
WSHP2818 Power Metal Strip resistor
New WSHP2818 Automotive Grade Power Metal Strip® resistor from Vishay Saves PCB space and reduces component counts.

Vishay
EP1 series wet tantalum capacitors
Vishay Intertechnology introduces the EP1 series, a new high energy wet tantalum capacitor that delivers the industry’s highest capacitance per voltage rating and case size for this device type.

Vishay
VJ HIFREQ HT surface-mount MLCCs
Vishay Intertechnology introduces the VJ HIFREQ HT series, the industry’s first surface-mount multilayer ceramic chip capacitors (MLCCs) for high frequency RF and microwave applications to offer an operating temperature range to +200 °C.

Vishay
WSBS8518...40 Power Metal Strip® resistor
New WSBS8518…40 Power Metal Strip® battery shunt resistor improves accuracy, provides consistent contact location.

Vishay
RCA-HP e3 thick film chip resistors
Vishay Intertechnology introduces a new series of thick film chip resistors for power measurement electronics in automotive, industrial, and commercial applications.

Vishay
Sfernice RAME027 displacement sensor
Vishay Intertechnology introduces a new magnetic position sensor that delivers accuracy comparable to Hall effect devices while offering higher reliability and better durability.

Vishay
WSBS8518...20 Power Metal Strip®
Vishay Intertechnology announces a new Power Metal Strip battery shunt resistor featuring two sense pins that offers a 36 W power capacity in the 8518 case size.

Vishay
Power metal strip® shunt resistors
Vishay introduces the new WSBS8518...M3 and WSBS8518...M4 36 W Power Metal Strip battery shunt resistors featuring M3 and M4 tapped holes, respectively.

Vishay
220 ENYCAP™ EDLC series
Vishay Intertechnology introduces a new series of ENYCAP electrical double-layer energy storage capacitors for energy harvesting, power backup, and UPS power source applications.

Vishay
RCWK0306 thick film chip resistors
New RCWK0306 thick film chip resistors from Vishay deliver increased accuracy while saving space and reducing component counts.

More from Vishay
WSBS8518...14 Power Metal Strip® resistor | MORE INFORMATION |
PR02-FS metal film resistor | MORE INFORMATION |
159 PUL-SI 500 V snap-in power aluminium capacitors | MORE INFORMATION |
IFL and IFLS series low profile power inductors | MORE INFORMATION |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help