Custom Meta Tags
Hero Banner
Main Title

Vishay IHDM-1008BC series high current through-hole edge-wound inductors

Mixed Media

The Vishay IHDM-1008BC-x0 is a high current, through-hole, edge-wound inductor, which features high temperature continuous operation up to 180°C and low DCR to minimise losses and reduce temperature rise. Its powdered iron alloy core technology provides stable inductance and saturdation over operating temperature with satisfactory core losses.

Vishay-IHDM-1008BC-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • High temperature continuous operation, up to +180°C with no aging
  • Low DCR to minimize losses and reduce temperature rise
  • Powdered iron alloy core technology provides stable inductance and saturation over operating temperature wi th satisfactory core losses
  • Soft saturation gives predictable inductance decrease with increasing DC current independent of temperature
  • Series includes multiple powdered iron core materials for optimized performance in circuit application
  • Standard terminal stripped and tinned for through hole mounting but other terminal configurations such as bare copper, SMD, and press fit pin are available upon request
  • Hot dipped Sn plating provides low risk of whisker growth
  • Custom options are available
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
  • High current and high temperature applications
  • DC/DC converters
  • High current differential mode chokes
  • Inverters
Vishay Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE