Custom Meta Tags
Hero Banner

Vishay IHLP-1616BZ-0H Series

Main Title

IHLP-1616BZ-0H series IHLP® inductor

Mixed Media

Vishay Intertechnology introduces the first extended-frequency inductor in the low profile, high current IHLP family.

The new IHLP-1616BZ-0H series features high frequency performance up to 10 MHz with the lowest losses of any inductor on the market for frequencies of 1 MHz and above. By using the IHLP-1616BZ-0H, designers can improve efficiency and potentially reduce the size of DC/DC converter circuitry.

  • Working in conjunction with high frequency controller ICs, the devices allow lower inductance values and thus lower DC losses as well as reduced high frequency core losses, enabling a physically smaller size of inductor to be used while boosting energy efficiency
  • Packaged in a 100 % lead (Pb)-free shielded, composite construction that reduces buzz noise to ultra low levels
  • High resistance to thermal shock, moisture, and mechanical shock
BUY NOW ON FARNELL
Static HTML_2

Features/Applications

Table
Features Applications
  • High frequency performance up to 10 MHz
  • Industry-low losses for frequencies ≥ 1 MHz
  • Typical DCR from 5.5 mΩ to 26.6 mΩ
  • Low inductance values from 0.10 µH to 1.0 µH
  • Rated current to 45.0 A
  • Handle high transient current spikes without saturation
  • RoHS-compliant, halogen-free, and Vishay Green
  • Notebook and desktop computers sensors,
  • Cameras
  • POL converters
  • Various battery powered devices
  • that require one or more regulated voltages
Vishay Logo HTML