Custom Meta Tags
Hero Banner
Main Title

Vishay IHLP power inductor

Mixed Media

IHLP® power inductors deliver high efficiency, low Direct Current Resistance (DCR), and low core loss over a wide range of operating frequencies. Compared to conventional ferrite and through-hole technologies, the devices are offered in a more expansive range of space-saving, low profile packages.

Order on Avnet Abacus

BUY NOW ON FARNELL

 

Advantage

The widest variety of composite inductors in the market, with nine different core materials available to meet your specifications. Most reliable partner offering superior technical support and short lead times.

Additional benefits

Vishay’s invention of the composite inductor created a fundamental component that designers rely on to drive innovation in electronics. Continuous product advancements have brought the benefits of Vishay's shielded inductors to nearly every application for commercial and industrial electronics.

Features

  • Current ratings up to 100A
  • Soft saturation independent from temperature rise
  • High reliability with no significant aging effect

Applications

  • Laser equipment
  • Solar inverters
  • High end embedded/industrial computing
  • Industrial control units
  • Construction vehicles
  • E-bikes
Vishay IHLP Power Inductor
Static HTML
SERIES FOUR DIFFERENT MATERIAL TYPES SIZE CURRENT RATING FOR 1μH  PROFILE
IHLP-01 Original series 1212 - 6767 4.5 - 48 AZ, AB, BZ, CZ, AH, BD, EZ, DZ, CE, FD, GZ
IHLP-11 Low DCR series 1212 - 6767 4.5 - 48 AZ, AB, BZ, CZ, AH, BD, EZ, DZ, CE, FD, GZ
IHLP-51 High temp. series (+155°C) 1212 - 8787 4.5 - 69 AZ, AB, BZ, CZ, AH, BD, EZ, DZ, CE, FD, GZ, MZ
IHLP-0H  High frequency 1616 4.5 AB, BZ

 

Vishay Logo HTML