Custom Meta Tags
Hero Banner
Main Title

Vishay MKP1848H high robustness DC-link capacitor

Mixed Media

The MKP1848H is Vishay's AEC-Q200 qualified and high-robustness DC-Link series. Withstanding temperature humidity bias (THB) testing of +85°C/85% R.H. for 1000 hours at rated voltage without altering its electrical characteristics, it ensures extremely stable capacitance and ESR values over a long service life under harsh environmental conditions.

This makes the robust devices ideal for outdoor applications or in other harsh environments, e.g. automotive on- and off-board chargers or DC/DC converters, renewable energy inverters, motor drives, welding equipment, UPS, and others.

In addition to the MKP1848H, Vishay offers a broad variety of other DC-Link series also for less harsh environments.

THB automotive grade metallized polypropylene DC-link film capacitor +85°C/85% RH 1000h at UNDC.
Static HTML_2

Features/Applications

Table
Features Applications
  • High robustness under high humidity
  • THB +85°C, 85% RH, 1000h at rated UNDC
  • AEC-Q200 qualified, revision D at Tmax. = +85°C (Tmax. = +105°C available on request)
  • Ideal for out-of-doors applications or in other harsh environments
  • Renewable energies inverters
  • UPS
Table_1
Vishay DC-Link Series Automotive Grade THB robustness at UNDC
MKP1848 – Standard Yes +40°C/95% R.H. for 1000h
MKP1848C – Compact No -
MKP1848S – Low Profile No -
MKP1848H – High Robustness Yes +85°C/85% R.H. for 1000h
MKP1848Se – Low Profile & Robustness Yes +60°C/95% R.H. for 56 days
Vishay Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE