Custom Meta Tags
Hero Banner

Vishay 16-Pin & 24-Pin Version OSOP Series

Main Title

OSOP SMD dual in-line thin film resistor

Mixed Media

Vishay Intertechnology extends its OSOP series of surface-mount dual in-line thin film resistor networks in the 25 mil pitch QSOP package with new 16-pin and 24-pin versions in accordance with JEDEC MO-137, variation AB and AE. Available in isolated, last pin common, and custom schematics, the Vishay Dale Thin Film networks feature tight ratio tolerances to ± 0.025 % and low TCR tracking of ± 5 ppm/°C to deliver higher precision than competing devices.
• 25 mil pitch allows designers to reduce board space requirements by more than 50 % over current pitch standards
• Available with 8 (16 pin) or 12 (24 pin) resistors in isolated schematics, and 7 (16 pin) or 11 (24 pin) resistors in last pin common schematics

Vishay Extended OSOP Series of SMD Dual in-Line Thin Film Resistor Networks With New 16-Pin and 24-Pin Versions
Static HTML_2

Features/Applications

Table
Features Applications
  • 25 mil pitch QSOP package with low 1.73 mm maximum seated height
  • Available in 16-pin and 24-pin versions in accordance with JEDEC MO-137, variation AB and AE
  • Offered in isolated, last pin common, and custom schematics
  • Tight ratio tolerances to ± 0.025 %
  • Low TCR tracking of ± 5 ppm/°C
  • ​Resistance values from 500 Ω to 100 kΩ
  • Power ratings to 100 mW
  • Feature rugged molded case construction with no internal solder
  • Absolute TCR of ± 25 ppm/°C
  • Ratio stability of ± 0.015 % for 2,000 hours at 70 °C
  • RoHS-compliant and halogen-free
  • Precision voltage dividers and operational amplifiers in telecommunications, industrial, process control, and medical instrumentation
Vishay Logo HTML