Custom Meta Tags
Hero Banner

Vishay PR02-FS

Main Title

PR02-FS metal film resistor

Mixed Media

Vishay Intertechnology introduces a new high pulse, non-inductive, fusible, flameproof metal film resistor that meets the safety requirements of UL1412. The Vishay BCcomponents PR02-FS offers defined fusing characteristics at defined overload conditions, and resistance values > 50 Ω to withstand 600 V surges (1.2/50 μs pulse) as defined by IEC 61000-4-5.
• Defined fusing behavior and fast fusing time ideal for disconnecting electronic home appliances from the power supply
• Non-inductive design allows for use in applications such as snubber circuits with inductive loads
• Available in a radial version
• Meets active and passive flammability requirements as defined by IEC 60115-1 and UL 94-V0

Vishay PR02-FS High Pulse, Fusible, Non-Inductive, Flameproof Metal Film Resistor Offers Defined Fusing Characteristics Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Meets the safety requirements of UL1412
  • Defined fusing characteristics
  • Resistance values to 100 Ω
  • Tolerance down to ± 10 %
  • Withstands 600 V surges (1.2/50 μs pulse) as defined by IEC 61000-4-5
  • Fast fusing time of < 10 s for an 80 W overload
  • Rated power dissipation of 2 W at +70 °C
  • RoHS-compliant, halogen-free, and Vishay Green
  • Current limiting in low voltage power supplies for indoor lighting applications
  • Electronic home appliances such as washing machines and shaver chargers
  • Snubber circuits with inductive loads
Vishay Logo HTML