Custom Meta Tags
Hero Banner
Main Title

Vishay PTCEL series precharge protection PTC thermistors

Mixed Media

Vishays PTCEL series PTC thermistors offer a 60Ω to 1000Ω resistance range, 1000V high voltage, and 40A maximum inrush current. PTCEL thermistors are AEC-Q200 qualified and have a positive temperature coefficient and are primarily intended for inrush current limiting and overload protection. These thermistors are self protecting in case of overload with no risk of overheating and have high energy absorption levels up to 240J. Vishay PTCEL PTC Thermistors are ideal for power inverters, discharge - charge circuits, and smoothing and DC-link capacitor banks.

PTCEL thermistors of similar resistance and size may be used in series and parallel combinations to obtain higher energy absorption levels. PTCEL thermistors may not be used in series connections to obtain higher voltage levels.

Vishays PTCEL series PTC thermistors ffer a 60Ω to 1000Ω resistance range, 1000V high voltage, and 40A maximum inrush current
Static HTML_2

Features/Applications

Table
Features Applications
  • High energy absorption levels up to 240J
  • High number of inrush-power cycles: > 100000 cycles
  • Highly resistant against non-switching peak-powers of up to 25kW
  • Can handle high direct voltage up to 1000V
  • Self protecting in case of overload with no risk of over-heating
  • AEC-Q200 qualified
  • Rugged construction
  • Inrush current limiting and load-dump resistor in:
    • Smoothing and DC-link capacitor banks
    • Power inverters
    • Discharge - charge circuits
  • PTCEL thermistors of similar resistance and size may be used in series and parallel combinations to obtain higher energy absorption levels. PTCEL thermistors may not be used in series connections to obtain higher voltage levels
Vishay Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE