Custom Meta Tags
Hero Banner

Vishay Sfernice RAME027

Main Title

Sfernice RAME027 displacement sensor

Mixed Media

Vishay Intertechnology introduces a new magnetic position sensor that delivers accuracy comparable to Hall effect devices while offering higher reliability and better durability. The one-time programmable (OTP) Vishay Sfernice RAME027 provides accuracy of ± 0.33 % at 25 °C in a small 27 mm form factor.

  • Ideal solution for rough working conditions, including high vibration and shocks
  • Can be customized with customer-specified mechanical dimensions, output SSIs, accuracy and resolution levels, reinforcements, and protection features against EMC and ESD
  • Available with redundant functions and an extended temperature range
Vishay Sfernice RAME027 Rotational Absolute Magnetic Encoder Displacement Sensor
Static HTML_2

Features/Applications

Table
Features Applications
  • One-time programmable (OTP) technology
  • High accuracy of ± 0.33 % at 25 °C
  • Compact 27 mm form factor
  • 12-bit resolution
  • Analog output
  • Plug and play
  • Good magnetic immunity
  • Ball bearings
  • Stainless steel shaft
  • Housing protected
  • Military and industrial joysticks
  • Electrical actuators
  • Machine tools
  • Textile manufacturing
  • Milling
  • Robotics
Vishay Logo HTML