Custom Meta Tags
Hero Banner

Vishay RCA-HP e3 Resistors

Main Title

RCA-HP e3 thick film chip resistors

Mixed Media

Vishay Intertechnology introduces a new series of thick film chip resistors for power measurement electronics in automotive, industrial, and commercial applications. Vishay Draloric RCA-HP e3 series devices combine sulfur resistance, excellent pulse load performance, and high power ratings in a single device.

  • Construction provides a sulfur withstand ability in accordance with ASTM B809-95, tested at an advanced level of 90 °C for 1,000 hours
  • Compact case sizes save space on densely packed PCBs
  •  Feature single-sided (0402) or double-sided (0603 through 2512) printed resistor elements with a protective coating
  • Pure tin plating provides compatibility with lead (Pb)-free and lead-containing soldering processes
Vishay Intertechnology introduces a new series of thick film chip resistors for power measurement electronics in automotive, industrial, and commercial applications.
Static HTML_2

Features/Applications

Table
Features Applications
  • Sulfur-resistant
  • Withstand high and repetitive pulses
  • High power ratings to 1.5 W
  • AEC-Q200 qualified
  • Available in eight compact case sizes ranging from 0402 to 2512
  • Resistance range from 1 Ω up to 1 MΩ
  • Tolerances of ± 1 % and ± 5 %
  • TCR of ± 100 ppm/K and ± 200 ppm/K
  • Operating voltage range from 50 V to 500 V
  • RoHS-compliant and halogen-free
  • High power
  • High pulse automotive
  • Industrial applications in high sulfur environments
Vishay Logo HTML