Custom Meta Tags
Hero Banner

Vishay WSBS8518..M3/ M4 Series

Main Title

WSBS8518..M3 / M4 shunt resistors

Mixed Media

Vishay Intertechnology introduces the new WSBS8518...M3 and WSBS8518...M4 36 W Power Metal Strip battery shunt resistors featuring M3 and M4 tapped holes, respectively. With extremely low resistance values down to 50 µΩ in the 8518 case size, the Vishay Dale devices increase accuracy and lower costs compared with Hall Effect current sensing solutions, while their tapped holes aid in PCB mounting, provide extra support against vibration, and offer a location to attach voltage sense pins.

Vishay Intertechnology introduces the new WSBS8518...M3 and WSBS8518...M4 36 W Power Metal Strip battery shunt resistors featuring M3 and M4 tapped holes, respectively.
Static HTML_2

Features/Applications

Table
Features Applications
  • Feature M3 and M4 tapped holes
  • High power capacity of 36 W
  • Offered in 8518 case size
  • Low resistance values down to 50 µΩ
  • Low inductance values of < 5 nH
  • Low thermal EMF down to < 3 µV/°C
  • Operating temperature range of -65 °C to +170 °C
  • RoHS-compliant, halogen-free, and Vishay Green
  • Battery management for gas applications
  • Diesel, hybrid and electric cars and trucks
  • Electric forklifts
  • UPS systems
  • Other heavy industrial applications
Vishay Logo HTML