Custom Meta Tags
Hero Banner
Main Title

Vishay WSLF 2512 series current sense resistors

Mixed Media

Vishay's WSLF 2512 series current sense resistors feature a Power Metal Strip® all-welded construction is ideal for all types of current sensing, voltage division, and pulse applications. They are available with a solid metal nickel-chrome, manganese-copper, or manganese-copper-tin alloy resistive element with low TCR (<20 ppm/°C), while a proprietary processing technique produces extremely low resistance values, down to 0.0003Ω.

Vishay's WSLF 2512 series current sense resistors feature a Power Metal Strip® all-welded construction is ideal for all types of current sensing.
Static HTML_2

Features/Applications

Table
Features Applications
  • Power Metal Strip® all-welded construction is ideal for all types of current sensing, voltage division, and pulse applications
  • Solid metal nickel-chrome, manganese-copper, or manganese-copper-tin alloy resistive element with low TCR (<20ppm/°C)
  • Proprietary processing technique produces extremely low resistance values, down to 0.0003 Ω
  • Sulfur resistance by construction that is unaffected by high sulfur environments
  • Very low inductance (<2nH)
  • Low thermal EMF (<3μV/°C)
  • AEC-Q200 qualified (1)
  • DC-DC converter 48V boardnet
  • Interior electronics
  • Battery management system
Vishay Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE