Custom Meta Tags
AVA - Yageo 2R-8-U and KD14 Series - Hero Banner
AVA - Yageo 2R-8-U and KD14 Series - Main Title

YAGEO KD14 series Metal Oxide Varistor

AVA - Yageo 2R-8-U and KD14 Series - Mixed Media

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. The KD14 MOVs are designed to absorb and dissipate transient voltages, preventing them from reaching and damaging the connected devices.

YAGEO-KD14-EN-Image
AVA - Yageo 2R-8-U and KD14 Series - Features Applications - Static HTML_2

Features/Applications

AVA - Yageo 2R-8-U and KD14 Series - Table
Features Applications
  • Wide operating voltage (V1mA) range from 18V to 1800V
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level 1, per J-STD-020
  • Operating Temperature:-40℃ ~ +105℃
  • Storage Temperature:-40℃ ~ +125℃
  • Safety certification:UL、CSA、VDE
  • Transistor, diode, IC, thyristor or triac semiconductor protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption
Yageo Static HTML

Yageo Logo

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AVA - Yageo 2R-8-U and KD14 Series - Resources - Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE