Custom Meta Tags
Hero Banner
Yageo Green Energy Sub Navigation
Yageo Green Energy Long Copy

Yageo smart energy

Application description

When renewable (smart) energy and technologies are growing at a steady pace, YAGEO Group provides components for optimal power conversion in industrial equipment, consumer electronics, and medical devices. Many power converters use a film DC-link capacitor in an AC/AC topology as an intermediary DC step between AC sections of circuits such as motor drivers and inverters. 

 

Feature products

Our solutions help to improve conversion efficiency, minimize power loss, and lower energy costs. Among these, KEMET C44U-M, C44P-R, and R75H series are the newly released film capacitors that offer reliable power conversion and power density performance. 

Tabs

KEMET

R53 series polypropylene film EMI suppression capacitors

The R53 series EMI suppression capacitor is ideal for harsh environmental conditions and AEC–Q200 qualification requirements.

KEMET

SCF39XV & SCR39XV & SCT39XV line filters

The KEMET SCF39XV, SCR39XV & SCT39XV coils are single-phase or three-phase common mode chokes suitable for EMC countermeasures.

 

KEMET

C4AU series DC-Link power box

DC-Link capacitors are used at the input stages of a solar converter or DC-Link stage of a solar and wind converter for limiting DC voltage fluctuations and absorbing high ripple current.

KEMET

C44U-M series film capacitors

KEMET latest series C44U-M film capacitor features a DC-Link and DC filter power film capacitor designed for high-power conversion systems applications in green energy, industrial, and energy storage systems.

 

Pulse’s Gate drive transformers solutions are used as part of the inverter circuit to convert the DC voltage coming from the solar panel or wind turbine (after DC rectification) into a 50/60Hz AC voltage and current waveform, to feed the load and the grid.  A range of isolation transformers are available to select from, depending on:

  • End-application safety requirements 
    • Minimum isolation voltage to comply with the applications working voltage.
    • Level of insulation (functional, basic, reinforced) 
    • Minimum safety distances (creepage and clearances) 
  • End-application electrical requirements 
    • Selected topology 
    • Input and output voltages which will dictate the turns ratio 
    • Operating frequency which, along with the input voltage will set the volt-usecs 
    • Output power to ensure the selected component is sized correctly

 

Pulse

PH9572 series high isolation gate drive transformers

The PH9572 series, in its compact EP7 platform, which requires only a 10mm x 9mm footprint and an 11mm height.

Pulse

PM9595NL series high frequency wire wound transformers

The PM9595NL is a 3W flyback transformer which provides a +20V for device switch on as well as a -5.5V for robust switch off.

Pulse

PMT6907NL series isolation power transformers

The PMT6907NL delivers 2W of power which can be configured with LLC controllers such as the TI UCC25800-Q1 and the MPS MPQ18913.

Pulse

PMT9085 series isolation power transformers

The PMT9085 push pull transformer series, delivers reinforced insulation with 6.4mm creepage distance in a compact 10.4mm x 9mm x 6.4mm max package size.

KEMET

R75H series film capacitors

The latest KEMET R75H series performs with high energy density at high temperatures and the harsh environmental capability makes it suitable for applications requiring extended stability and reliability.

 

KEMET

C4AF series automotive grade capacitors for harsh environment

KEMET announces C4AF series automotive grade capacitors for harsh environment AC filtering.

Yageo

Rogowski current sensor RC series

Pulse is proud to release with the RC series a modern way of current measurement.

Yageo introduce wireless components for smart meters with energy-efficient devices such as smart meters, buildings and home automation.

KEMET

C44P-R series film capacitors

The latest KEMET C44P-R series fulfills the increasing demand for high-power conversion systems in green energy and industrial applications.

KEMET

C/CT series high current AC sensor Snap-on type

The KEMET C/CT high current AC sensors are clamp-on type sensors that can be used to measure currents in live wires, suitable for currents from 30A up to 250A.

KEMET

SCF-X Three-Phase line filters

The KEMET SCF-X coils are three-phase common mode chokes suitable for EMC countermeasures.

Yageo

KD14 series Metal Oxide Varistor

The KD14 MOVs are designed to absorb and dissipate transient voltages, preventing them from reaching and damaging the connected devices.

Yageo Corporation, the global passive component leader, recently announced the product launch of a metal alloy jumper; the PA series.

Yageo

2R-8-U series Gas Discharge Tube

YAGEO’s 2R-8-U series Gas Discharge Tubes (GDT) acts as a high-performance voltage switch.

Yageo Corporation, the global passive component leader, recently announced the product launch of a metal alloy jumper; the PA series.

Pulse

HXB50xxHLT halogen free Gigabit LAN discrete

Pulse’s latest HALOGEN FREE range of discrete ethernet isolation transformer modules offer outstanding performance and green credentials.

Pulse

PULSEJACK JXD0-Series THD latch-down RJ45 with integrated magnet

The JXD0- PulseJack®, latch-down series consists of single (JXD0-00xxNL), 1x2 dual (JXD0-20xxNL) and 1x4 quad (JXD0-40xxNL) RJ45 connector.

 
Yageo Static HTML

Yageo Logo

Resources Grid Box Light - Simple
Smart Energy Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Discover how Avnet Abacus and our trusted suppliers can transform your smart energy solutions. Contact us today to unlock the power of sustainable innovation.

Newsletters Subscription Grid Box Light
Receive our newsletters straight to your inbox

Subscribe to our newsletters

Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.