Technologies
Markets
Development Stage
Corporate Updates
TL1493 3D Magnetic Positioning Sensors
The Infineon XENSIV™ TLI493D family offers ultra-compact, low-power 3D magnetic sensors ideal for industrial and consumer applications. With a tiny WLB-5 package (1.13mm x 0.93mm x 0.59mm) and 7 nA power-down current, it enables efficient performance, replacing traditional resistor-based or optical solutions in space-constrained designs.
Key features:
- 3D (X, Y, Z) magnetic flux density sensing of ±160 mT
- Programmable flux resolution down to typ. 65 µT
- Extremely small form factor: typ. 1.13 mm * 0.93 mm * 0.59 mm
- X-Y angular measurement mode
- Power down mode with 7 nA (typ.) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Temperature range Tj = -40°C…125°C, supply voltage range = 2.8 V…3.5 V
- Triggering by external microcontroller possible via I2 C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
NAC1080 NFC actuation controller with integrated H-bridge and energy harvesting modules
The NAC1080 is a NFC actuation controller with integrated H-bridge and energy harvesting modules, enabling cost-effective development of passive smart actuators like passive locks.
Key features:
- NFC interface compliant to ISO 14443 type A Arm® 32bit Cortex®-M0 microcontroller core
- Dual-operation mode: passive- or battery-mode
- Memory:
- 16kB ROM as bootloader
- 16kB RAM
- 60kB NVM
- Digital I/O: SPI, UART
- Integrated H-bridge supports up to 250mA load current
- Available in DSO-16 package
TL1493 3D Magnetic Positioning Sensors
The Infineon XENSIV™ TLI493D family offers ultra-compact, low-power 3D magnetic sensors ideal for industrial and consumer applications. With a tiny WLB-5 package (1.13mm x 0.93mm x 0.59mm) and 7 nA power-down current, it enables efficient performance, replacing traditional resistor-based or optical solutions in space-constrained designs.
Key features:
- 3D (X, Y, Z) magnetic flux density sensing of ±160 mT
- Programmable flux resolution down to typ. 65 µT
- Extremely small form factor: typ. 1.13 mm * 0.93 mm * 0.59 mm
- X-Y angular measurement mode
- Power down mode with 7 nA (typ.) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Temperature range Tj = -40°C…125°C, supply voltage range = 2.8 V…3.5 V
- Triggering by external microcontroller possible via I2 C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
NAC1080 NFC actuation controller with integrated H-bridge and energy harvesting modules
The NAC1080 is a NFC actuation controller with integrated H-bridge and energy harvesting modules, enabling cost-effective development of passive smart actuators like passive locks.
Key features:
- NFC interface compliant to ISO 14443 type A Arm® 32bit Cortex®-M0 microcontroller core
- Dual-operation mode: passive- or battery-mode
- Memory:
- 16kB ROM as bootloader
- 16kB RAM
- 60kB NVM
- Digital I/O: SPI, UART
- Integrated H-bridge supports up to 250mA load current
- Available in DSO-16 package