Amphenol CS automotive connectors
Electric Vehicles (EV) are the future of the automotive industry. Supporting 15A to 1000A ratings, low contact resistance, high thermal support and component modularity, Amphenol has a portfolio of power connectors that supports both electric vehicles and EV charging units.
All Electric Vehicles (EVs) are equipped with a Battery Management System (BMS) that intelligently controls the battery charge and protects it from operations beyond safe limits. It consistently monitors the battery pack during charge and discharge sessions and optimises the performance by balancing the cells inside the pack, thus improving the battery life and capacity. The accuracy, performance and reliability of the BMS whilst maintaining safety standards is defined by the components used within the system.
Concurrently, as automotive systems become more ADAS rich and head towards total autonomous operation, they require higher levels of performance, reliability and connectivity. Amphenol has a broad range of innovative solutions to support designs, specialising in plating, signal integrity performance, and power management.
Amphenol offers industry standard connectors as well as custom solutions, working closely with Avnet Abacus technical specialists to provide you with the highest level of support for you design. If you require design support on Amphenol products, get in touch with our team in your local language.
- Battery management systems
- EV charging
- ADAS
Amphenol CS
WireLock® 1.80mm wire-to-board connectors
The FCI Basics WireLock® is a 1.80mm pitch double row wire-to-board connector system offering four coding types with different colours.

Amphenol CS
Minitek MicroSpaceXS™ 1.27mm connector platform
The FCI Basics Minitek MicroSpaceXS™ is a 1.27mm connector platform.

Amphenol CS
Minitek MicroSpaceXS™ waterproof 1.27mm crimp-to-wire connector
The FCI Basics Minitek MicroSpaceXS™ Waterproof Crimp-to-Wire connector platform's unique design is compatible to LV214 Severity-3 and USCAR-T2V2 specifications.

Amphenol CS
Minitek MicroSpace™ crimp-to-wire connector
The FCI Basics Minitek MicroSpace™ Crimp-to-Wire connector’s unique design enables LV214 Severity-2 and performs at 1.8mm, 1.5mm and 1.27mm pitch.

Amphenol CS
Minitek® Multipitch 1.50mm wire-to-board connector system
The FCI Basics Minitek® Multipitch is a 1.50mm wire-to-board connector system

Amphenol CS
Minitek Multipitch 1.25mm wire-to-board connectors
The FCI Basics Minitek Multipitch is a 1.25mm wire-to-board connectors.

Amphenol CS
BarKlip® XP connectors for EV charging
BarKlip® XP connectors feature independent points of contact that provide lower overall resistance and greater overall efficiency.

Amphenol CS
BarKlip® BK100 I/O connector system for EV charging
The BarKlip® BK100 I/O system provides a convenient method of distributing up to 100A between busbars, cables and circuit boards.

Amphenol CS
BarKlip® BK200 I/O for EV charging
The BarKlip® BK200 I/O connectors provide a convenient method for distributing up to 200A between busbars, cables and circuit boards.

Amphenol CS
PwrBlade® connector
The PwrBlade® connector includes power and signal contacts to provide power distribution and power control in a single connector.

Amphenol CS
PwrBlade+® cable connectors
PwrBlade+® cable connectors come in both cable-to-cable and cable-to-coard versions, and are available in a range of wire configurations.

Amphenol CS
Minitek® Pwr 3.0 connector system
Minitek® Pwr 3.0 is a flexible and comprehensive solution designed for power application with current rating up to 5A per circuit. It is available in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.

Amphenol CS
FLTStack 0.5mm floating board-to-board connector
The Amphenol FLTStack 0.50mm is a floating type Board-to-Board (BTB) connector designed to operate a minimum of ±0.50mm floating range in the XY directions.

Amphenol CS
High Speed Data connector system
The Amphenol HSD connector is a fully shielded interconnect system that can be used with shielded twisted quad cables.

Amphenol CS
NETBridge automotive Ethernet connector
The Amphenol NETBridge™ automotive Ethernet connector system is designed for the harsh automotive environments and can transmit up to 100Mbit/s and 1Gbit/s according to IEEE 100BASE-T1 and 1000BASE-T1.

Amphenol CS
BergStak® 0.80mm pitch connectors
The FCI Basics BergStak® 0.8mm pitch high speed, high density, parallel board-to-board connectors are available in 16 PCB stack heights in 9 sizes up to 200 positions.

Amphenol CS
Minitek® 2.00mm
The FCI Basics Minitek® 2.00mm is a pitch board to board and wire/cable to board connector.

Amphenol CS
F308/F332 series 0.50mm FFC/FPC connectors
The F308/F332 series is a 0.50mm pitch right angle Non-ZIF flex connector with an auto lock mechanism and surface mount termination.

TL1493 3D Magnetic Positioning Sensors
The Infineon XENSIV™ TLI493D family offers ultra-compact, low-power 3D magnetic sensors ideal for industrial and consumer applications. With a tiny WLB-5 package (1.13mm x 0.93mm x 0.59mm) and 7 nA power-down current, it enables efficient performance, replacing traditional resistor-based or optical solutions in space-constrained designs.
Key features:
- 3D (X, Y, Z) magnetic flux density sensing of ±160 mT
- Programmable flux resolution down to typ. 65 µT
- Extremely small form factor: typ. 1.13 mm * 0.93 mm * 0.59 mm
- X-Y angular measurement mode
- Power down mode with 7 nA (typ.) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Temperature range Tj = -40°C…125°C, supply voltage range = 2.8 V…3.5 V
- Triggering by external microcontroller possible via I2 C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
NAC1080 NFC actuation controller with integrated H-bridge and energy harvesting modules
The NAC1080 is a NFC actuation controller with integrated H-bridge and energy harvesting modules, enabling cost-effective development of passive smart actuators like passive locks.
Key features:
- NFC interface compliant to ISO 14443 type A Arm® 32bit Cortex®-M0 microcontroller core
- Dual-operation mode: passive- or battery-mode
- Memory:
- 16kB ROM as bootloader
- 16kB RAM
- 60kB NVM
- Digital I/O: SPI, UART
- Integrated H-bridge supports up to 250mA load current
- Available in DSO-16 package
32-bit PSoC™ 6 Arm® Cortex®-M4 / M0+ Microcontrollers Purpose-Built for the IoT
The PSoC™ 6 family is built on an ultra-low-power architecture, and the MCUs feature low-power design techniques that are ideal for battery powered applications. The dual-core Arm® Cortex®-M4 and Cortex-M0+ architecture lets designers optimize for power and performance simultaneously.
Key features:
- Dual Core CPU Architecture (150 MHz Arm Cortex-M4, 100 MHz Arm Cortex M0-p)
- DMA Controllers
- QSPI External Memory I/F
- CapSense
- I2C
- UART
- SPI
- USB-FS
- 12-bit SAR ADC
- Low Power Comparator
- RTC
- Timer, Counter, PWM
- Segment LCD
- Crypto Accelerator (DES/TDES, AES, SHA, CRC, TRNG, RSA/ECC)
- SWD/JTAG Program and Debug
- OTP Memory
- -40 ºC to 85 ºC
Avnet Abacus
Design Hub
Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.

Engineering Services
Ready to start the engine of your automotive design?
Our automotive specialists are on hand to provide technical and product support you need.

Newsletters
Subscribe to our newsletters
Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.