Custom Meta Tags
Hero Banner

Alps Alpine Automotive Solutions

Sub Navigation
Long Copy

Alps Alpine automotive solutions

Static HTML_1

Alps Alpine's advantages 

For many years, Alps Alpine have responded to market and customer needs by focusing on innovation through the enrichment and fusion of original and unique technologies in such fields as mechatronics, process technology, materials and design.

This is the basis from which we set out to supply products generating new value in HMI (Human-Machine Interfaces), SENSORING™ (sensing), Connectivity domains for automotive market.

Extensive range of TACT Switch™ for automotive

Alps Alpine TACT Switch™ have a proven record of incorporation into electronic devices that demand high reliability in terms of contact stability, operating temperature range and lifespan.

Alps Alpine offers an extensive range of TACT Switch™ models. Besides compact, low-profile designs and excellent durability, there are any number of variations of parameters like operating force, feel, direction of operation and mounting method to suit every need.
 

 

Automotive solutions 

AlpsAlpine Logo HTML

Automotive solution Ask An Expert Spotlight

Engineering Services

Ready to start the engine of your automotive design?

Our automotive specialists are on hand to provide technical and product support you need.

Alps Alpine Resistive Rotary Sensor RDC50 Series Spotlight

Alps Alpine

Resistive rotary sensor RDC50 series

The Alps Alpine RDC50 series are compact, high precision, high heat resistant rotary sensors that can meet various needs for position detection.

Alps Alpine Magnetic Sensor HGAR Series Spotlight

Alps Alpine

Magnetic sensor HGAR series

Alps Alpine delivers a wide variety of high-performance magnetic sensors. This analog output sensor is suited for high resolution detection of absolute angle and position.

Alps Alpine TACT Switch SKRP Series Spotlight

Alps Alpine

TACT Switch™ SKRP series

The SKRP series is a 4.2×3.2mm compact high operating force type TACT Switch™. Small package size helps downsized, low profile & light-weighted design.

Alps Alpine Detector Switch SPVQ3 Series Spotlight

Alps Alpine

Detector switch SPVQ3 series

The SPVQ3 series is a waterproof detector switch that gives designers flexibility for smallest configuration options. Long travel type applicable to inclined pressing of the actuator.

Alps Alpine Resistive Rotary Sensor RDC90 Series Spotlight

Alps Alpine

Resistive rotary sensor RDC90 series

Alps Alpine RDC90 series provides a longer life option that rated for over 10 million cycles by using mirror surface resistive element.

Alps Alpine TACT Switch™ SKRA Series Spotlight

Alps Alpine

TACT Switch™ SKRA series

The SKRA series is a 6.2mm square type TACT Swith™ and rubber stem helps to achieve travel of 0.3 to 0.55mm & over travel.

Alps Alpine TACT Switch SKTQ Series Spotlight

Alps Alpine

TACT Switch™ SKTQ series

The SKTQ series achieved quiet operation with its rubber stem and metal contact construction despite compact dimensions of 5.3 × 5.4mm. The premium feel is also gained by prevention of knob play while driving.

Alpine Alps Detector Switch SPVQ8 Series Spotlight

Alpine Alps

Detector switch SPVQ8 series

Alps Alpine SPVQ8 series is the smallest water proof detector switch on the market. Sliding contact mechanism, self cleaning functionality and original grease protection, make Alps Alpine detector switch the industry standard.

Alps Alpine Resistive Rotary Sensor RD6R1A Series Spotlight

Alps Alpine

Resistive rotary sensor RD6R1A series

The Alps Alpine RD6R1A series is a terminal connector type and supporting absolute linearity. RD6R1A series can be used for rotational angle detection of ventilation flaps for car air conditioners and fans.

Alps Alpine TACT Switch™ SKST Series Spotlight

Alps Alpine

TACT Switch™ SKST series

Alps Alpine TACT Switch™ is the most suitable tactile switch for automotive. The SKST series is a middle stroke type (0.9mm stroke) and high operating force meets the automotive market needs.

Alps Alpine Encoder EC11 Series Spotlight

Alps Alpine

Encoder EC11 series

The EC11 series is a 11mm size metal shaft type. Compact and highly reliable type available in many varieties. The EC11 series is mainly installed in control panels for car audio and HVAC systems.

Newsletters Subscription Grid Box Dark

Newsletters

Subscribe to our newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

Alps Alpine Resistive Rotary Sensor RD7 Series Spolight

Alps Alpine

Resistive linear sensor RD7 series

The RD7 series is exclusive for headlight angle detection with high accuracy and space-saving design. For variety, horizontal mount and vertical mount type are available.

Alps Alpine TACT Switch SKPS Series Spotlight

Alps Alpine

TACT Switch™ SKPS series

The SKPS series is a long stroke type (1.05mm stroke) and high operating force suitable for in-vehicle needs. Soft feeling, but using metal contact helps to provide low contact resistance.

Alps Alpine Encoder EC35A Series Spotlight

Alps Alpine

Encoder EC35A series

The EC35A series is a 35mm size ring type encoder and mainly installed in control panels for car audio and HVAC systems. A premium operating feel has been achieved through application of original mechanical design and precision processing technology