Custom Meta Tags
Hero Banner

Bel Automotive Solutions

Sub Navigation
Long Copy

Bel automotive solutions

Bel is a trusted supplier of robust solutions to the automotive industry. As we transition to fully connected, fully electric and fully autonomous vehicles, Bel is well positioned to meet the needs of automotive manufacturers and suppliers to the automotive industry.

From the general electrification of the drive-train through to the distribution of control buses, from low power circuit protection to the management of high voltage rails, Bel has a large and growing portfolio of standard products.

In addition, Bel’s customer-focused approach to product development and the ability to create cost-effective custom solutions puts it at the forefront of service.

Tabs
Bel Magnetic Solutions’ Automotive Ethernet ICM’s allow customers to
upgrade existing CAN bus signaling with Ethernet signaling and cabling
styles for features like driver-assist radar, infotainment, cameras and
programable lighting.

Ethernet is both faster in transmission speed and lighter in cable weight –
driving the current trend of innovation and cost reductions in next generation
vehicles. Bel’s Automotive Ethernet ICM’s are the first SAE/USCAR2-6
compatible products in production – offering an operating temperature
range up to 100°, along with vibration withstand and sealing requirements.

 

10/100BT automotive Ethernet ICM
Bel Magnetic Solutions 10/100BT automotive Ethernet ICM

― Number of ports: 1X1
― Speed: 1000BASE-T
― LED: yes
― LED type: Y/OG
― Height profile: low
― Port configuration: tab up
― Operating temperature: -40ºC to +85ºC
― EMI tabs: yes
Part numbers  
  A829-1A1T-91B
  A836-1A1T-91B

 

1 port/1GB ICM
Bel Magnetic Solutions 1 Port 1GB ICM

― Number of positions: 8
― Number of ports: 1
― Mounting angle: right angle
― Operating temperature: -40ºC to +100ºC
― Gender: female
Part numbers  
  2250548-1 (Get in touch for more information)
 
The automotive industry is moving swiftly to incorporate Ethernet signals
and cabling to replace existing CAN bus signaling used today. Ethernet
is faster in transmission speed and lighter in cable weight. The RJ45
connector offers a proven, reliable connectivity alternative to meet the
transportation industry’s increasing requirements. Stewart Connector’s
automotive grade passive RJ45 connectors are compatible with vibration
and sealing requirements necessary to comply with SAE/USCAR2-6
standards.

 

PTC (AEC-Q)
Bel Fuse PTC AEC-Q
Resettable PTCs Fuses are Bel's unique polymer formulation PTC (positive temperature coefficient) devices offer superior circuit protection, with added resettable feature, in traditional radial lead and SMD Chip packages. Similar to our extensive line of traditional fuse products, our resettable fuses protect against harmful overcurrent and short circuit conditions. However, our PTC devices can also be used to protect against over temperature conditions not necessarily caused by excessive current.
Part numbers  
  0ZCN, 0ZCM, 0ZCK, 0ZCJ, 0ZCH, 0ZCG, 0ZCF
  0ZRS, 0ZRA, 0ZRB, 0ZRC, 0ZRE, 0ZRF, 0ZRM, 0ZRG, 0ZRN, 0ZRP, 0ZRR
  0ZSA, 0ZSC

 

PTC series battery strap PTC
Bel Fuse PTC series battery strap PTC

Battery Strap PTC Resettable Fuses are unique as they are intended to be resistance spot welded to battery cells or to pack interconnect straps. Used in variety of applications such as battery packs for mobile phones, computers, cordless phone, mobile radio, camcorders, PDAs and can be used on Power Tools as well.
Part numbers  
  0ZSA, 0ZSC

 

 

SMT PTC
Bel Fuse SMT PTC

― AEC-Q compliant
― Operating range: 50mA to 3A
― Maximum voltage: 6V to 60V DC
― Max current: 40A to 100A
― Operating temperature: -40ºC to +85ºC
― 0603, 0805, 1206, 1812,2016 and 2920 chip sizes
― Fast trip time
― Low DCR resistance
Part numbers  
  0ZCM, 0ZCK, 0ZCJ, 0ZCH, 0ZCN, 0ZCF

 

 

Radial lead PTC
Bel Fuse Radial lead PTC

Radial Lead PTC Resettable Fuses are Bel's unique polymer formulation PTC (positive temperature coefficient) devices which offer superior circuit protection, with added resettable feature, in radial lead packages.
Part numbers  
  0ZRS, 0ZRA, 0ZRB, 0ZRC, 0ZRE, 0ZRF, 0ZRM, 0ZRG, 0ZRN, 0ZRP, 0ZRR

 

 

Surface mount fuses (AEC-Q)
Bel Fuse Surface mount fuses

Surface Mount Fuses offers two types of products. Thick Film chip technology on ceramic substrates, in 0603 and 1206 case sizes which are low cost solutions with UL, CSA and CE approvals and Surface Mount, "brick", ceramic tube/end cap constructions.
Part numbers  
  0685P, 0680L, 0679L, 0679H, 0679D, 0678H, 0678L, 0684L
  C1F, C1T, C1H, C1Q, C1S, C2F, C2Q
  SST, SMM, SMP, UMTS

 

 

Brick-3912 size
Bel Fuse Brick-3912 size

Surface Mount Brick Fuses - 3912 size are surface mount "bricks", ceramic tube/end cap constructions fuses in 3912 case size.
Part numbers  
  0678D, 0678H, 0678L
  SMM, SMP

 

 

Chip-0603 size
Bel Fuse Chip-0603 size

Surface Mount Chip Fuses - 0603 size are surface mount fuses with thick film chip technology on ceramic substrates in 0603 case size which are low cost solutions with UL, CSA and CE approvals.
Part numbers  
  C2F, C2Q

 

 

Chip-1206 size
Bel Fuse Chip-1206 size

Surface Mount Chip Fuses - 1206 size are surface mount fuses with thick film chip technology on ceramic substrates in 1206 case size which are low cost solutions with UL, CSA and CE approvals.
Part numbers  
  0685P
  C1F, C1T, C1H, C1Q, C1S

 

 

Brick-2410 size
Bel Fuse Brick-2410 size

Surface Mount Brick Fuses - 2410 size are surface mount "bricks", ceramic tube/end cap constructions fuses in 2410 case size.
Part numbers  
  0680L, 0679L, 0679H
  SST, SSQ

 

 

Brick-4818 size
Bel Fuse Brick-4818 size

Surface Mount Brick Fuses - 4818 size are surface mount "bricks", ceramic tube/end cap constructions fuses in 4818 case size.
Part numbers  
  0684L
  UMTS

 

 

Power EV fuses
Bel Fuse Circuit Protection Power EV Fuses

― Cartridge/bold-down fuse
― Voltage rating: 500VDC to 1000VDC
― Amp rating: up to 600A
― Reliability performance according to JASO D622/ISO8820-8
Part numbers  
  2250548-1 (Get in touch for more information)
Automotive fuses are used to protect a circuit and its components from excessive current that could lead to vehicle damage.

Surface Mount Fuses and Resettable PTC are compliant with AEC-Q200 stress test qualification for passive electrical devices, confirming their high reliability, durability and stability, withstanding high temperature, humidity and thermal shock resistance.
Bel offers a wide range of resettable SMD and radial PTC fuses, slow blow and fast Acting surface mount fuses and power fuses to protect wide range of automotive applications from overcurrent and overtemperature as these can be critical to a vehicle’s overall reliability.

 

SS74800-132F
Stewart Connector SS74800-132F

― Product type: single port jack
― Performance: 1G, 2,5G
― Orientation: horizontal
― Ports: 1
― Shield: yes
― Shield type: PG4
― Contacts: 8
― Positions: 8
― Port opening: tab down
― Profile: low
― LED: YG
― Flange: no
Part numbers  
  SS744800-132F

 

SS-60400-001
Stewart Connector SS-60400-001

― Product type: vertical jack
― Performance: 10G
― Orientation: vertical
― Ports: 1
― Shield: yes
― Shield type: zinc die cast alloy
― Contacts: 8
― Positions: 8
― Port opening: tab down
― RoHS compliant: yes
― LED: yes
― Flange: yes
Part numbers  
  SS-60400-001

 

SS-60300-011
Stewart Connector SS-60300-011

― Product type: 2,5G, 5G and 10G jack
― Performance: 2,5G, 5G, 10G
― Orientation: horizontal
― Ports: 1
― Shield: yes
― Shield type: panel grounds
― Contacts: 8
― Port opening: tab up
― Flange: no
Part numbers  
 
Bel Fuse Logo HTML

Automotive solution Ask An Expert Spotlight

Engineering Services

Ready to start the engine of your automotive design?

Our automotive specialists are on hand to provide technical and product support you need.