Custom Meta Tags
Hero Banner

Panasonic Light Touch Switches

Sub Navigation
Long Copy

Light touch switches for automotive

Panasonic Industry light touch switches are momentary push-on switches to be used with a small current. The tactile switches provide a unique sharp and clear click operational feel, have low contact resistance, small bouncing noise, high contact reliability and are available in a wide selection of operating forces.
 

Series Product description Features and benefits Applications Resources
EVPAA 3.5mm×2.9mm SMD light touch switches
  • External dimensions : 3.5mm x 2.9mm x 1.7mm
  • High operating force available (operating force : 7.0N max.)
  • Optional ground terminal
  • Operation switches for portable electronic equipments
  • Operating switches for keyless entry system
Datasheet (PDF)
EVPAD 10mm square center space long travel SMD light touch switches
  • The open center space allows for flexibility in choosing a LED. Up to a 4.2mm diameter chip LED can be mounted
  • Provides an excellent operational feel:
    • Crisp tactile feedback
    • Long stroke (1mm)
  • Supports auto reflow soldering
  • Operating switches for car electronic equipment (car audio systems, car air conditioners, etc.)
Datasheet (PDF)
EVPAS 6mm square long travel 2 terminals SMD light touch switches
  • External dimensions : 6mm x 6.1mm x 5mm (including the push plate)
  • Steady and low contact resistance (100mΩ max.)
  • Excellent solderability (J-bent-type terminals)
  • Operating switches for car electronic equipments
  • Input on operating switches for telephones, electronic musical instruments, etc.
Datasheet (PDF)
EVPBD 6mm square middle travel 2 terminals SMD light touch switches
  • External dimensions : 6.0mm x 6mm x 4mm
  • Sharp feeling and silent by metal dome and rubber dome
  • Operating switches for car electronic equipment, car audio systems, etc.
  • Steering switches
Datasheet (PDF)
EVQP2 4.7mm x 3.5mm SMD light touch switches
  • External dimensions : 4.7mm x 3.5mm; height: middle push travel 2.5mm; short push travel 2.1mm, 2.5mm
  • High operating force and long operational life
  • High mountability with J-bent (4 terminals)
  • Operation switches for portable electronic equipment (mobile phones, digital still cameras, camcorders, portable audio players, etc.)
  • Keyless entry systems (automotive)
  • Car audio equipment

Datasheet (PDF)

EVQP4 6.2mm x 2.5mm side-operational edge mount
light touch switches
  • External dimensions : 6.2mm x 2.55mm (excluding the push plate), height 3.5mm (printed circuit board being as low as 1.35mm)
  • Side-operational middle travel ( 0.7mm ) with a high operating force (5.0N)
  • Improved soldering strength in the operating direction when mounted on PC board edge
  • Operation switches for portable electronic equipment (mobile phones, digital still cameras, camcorders portable audio players, etc.)
  • Keyless entry (car electronics)
  • Car audio equipment
Datasheet (PDF)

Panasonic Logo HTML

Automotive solution Ask An Expert Spotlight

Engineering Services

Ready to start the engine of your automotive design?

Our automotive specialists are on hand to provide technical and product support you need.