Custom Meta Tags
Hero Banner

Panasonic Industry Potentiometers

Sub Navigation
Long Copy

Panasonic Industry potentiometers for automotive applications

Panasonic Industry’s center space rotary potentiometers offer built-in LED options, high rotation life and a smooth operation feel.
 

Series Product description Features and benefits Applications Resources
EVWAE 10mm low profile GS sensor
  • Low profile (H=2.2mm), shaft hole diameters of up to 4mm are available
  • Long operation life: 1 million operation cycles
  • A wide electrical output angle of a maximum 343°, ready for SMDs
  • Detection of robot joint angles
  • Detection of air conditioner damper angles
  • Detection of various control unit angles
Datasheet (PDF)
EWVY 39mm to 20mm center space
rotary potentiometers
  • Outer diameter: 39mm, center space diameter: 20mm
  • Available LED built in for indication
  • Smooth operation feel
  • Temperature/blower control or mode switching for car air conditioners
  • Volume control for car audio equipment
Datasheet (PDF)

Panasonic Industry logo

Automotive solution Ask An Expert Spotlight

Engineering Services

Ready to start the engine of your automotive design?

Our automotive specialists are on hand to provide technical and product support you need.