Custom Meta Tags
Hero Banner

Panasonic Industry Power Choke Coil

Sub Navigation
Long Copy

Panasonic Industry high current series power choke coils for automotive

Panasonic Industry’s high Power Choke Coils (PCC) in SMD technology offer a very low audible noise characteristic. The metal composite coils are supremely efficient with low DCR and eddy current loss reduction.
 

Series Product description Features and benefits Applications
MC High heat resistance and high reliability power choke coil 
  • Operation up to +150°C including self-heating
  • High-reliability, high vibration resistance
  • High bias current: excellent inductance stability using ferrous alloy magnetic material
  • Excellent inductance stability over broad temp. range
  • Low audible (buzz) noise
  • High efficiency thanks to low RDC of winding and low eddy-current loss of the core
  • Shielded construction
  • AEC-Q200 automotive qualified
  • RoHS compliant
  • Noise filter for various drive circuitry requiring high temp. operation and peak current handling capability
  • Boost-converter, buck-converter DC-DC
LP Low profile and high heat resistance power choke coil
  • Operation up to +155°C including self-heating
  • Low profile: 3mm max. height; 4mm max., height
  • SMD type
  • High-reliability, high vibration resistance
  • High bias current: excellent inductance stability using ferrous alloy magnetic material
  • Excellent inductance stability over broad temp. range
  • Low audible (buzz) noise
  • High efficiency thanks to low DC resistance of winding and low eddy-current loss of the core
  • Shielded construction
  • AEC-Q200 automotive qualified
  • RoHS compliant
  • Noise filter for various drive circuitry requiring high temp. operation and peak current handling capability
  • Boost-converter, buck-converter DC-DC
Large current 12x12 Up to 53A high power choke coil
  • Large current in compact size as 12mm square SMD type
  • Excellent heat resistance and vibration resistance in compact size
  • SMD type enables automatic mounting on PCBs, contributing to customer’s process cost down
  • AEC-Q200 automotive qualified
  • Electric pump input filter
  • Electric fan motor input filter
  • Direct injection input filter/boost choke
  • Breaking system input filter
  • EGR input filter
  • Electric compressor input filter
  • EPS input filter
  • Start and stop buck-boost and input/output filter
  • Body electric system input filter

Panasonic Industry logo

Static HTML_1
Automotive solution Ask An Expert Spotlight

Engineering Services

Ready to start the engine of your automotive design?

Our automotive specialists are on hand to provide technical and product support you need.