Custom Meta Tags
Hero Banner

Panasonic Industry Resistors

Sub Navigation
Long Copy

Panasonic Industry resistors for automotive

Panasonic Industry's ERJA, ERJB and ERJD series resistors for automotive are a stable resistances over high temperature range, an extraordinary performance in vibration resistance of the soldering joint and compact high power types are only some examples of Panasonic Industry’s sophisticated resistors technology.
 

Series Product description Features and benefits Applications
ERJA Metal film (thin film) chip resistors, high reliability type
  • High reliability
  • Small resistance tolerance and temperature coefficient
  • Low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
  • AEC-Q200 qualified
  • RoHS compliant
  • Automotive electronic circuits including ECUs (Electrical Control Unit)
ERJB High power chip resistors/wide terminal type
  • High solder-joint reliability by wide terminal construction
  • Excellent heat dissipation characteristics by wide terminal construction
  • AEC-Q200 qualified
  • RoHS compliant
  • Automotive electronic circuits including ECUs (Electrical Control Unit)
  • Anti-lock breaking systems and air-bag systems
  • Current sensing for power supply circuits in a variety of equipment
ERJD Low TCR high power chip resistors/wide terminal type
  • Achieved high power and low TCR (±100 x 10–6/°C) using wide terminal electrode structure and original material
  • Suitable for small size/high power current detection (low TCR enables high accuracy of current detection)
  • High solder-joint reliability by wide terminal construction
  • Excellent heat dissipation characteristics by wide terminal construction
  • AEC-Q200 qualified
  • RoHS compliant
  • Automotive electronic circuits including ECUs (Electrical Control Unit)
  • Anti-lock breaking systems and air-bag systems
  • Current sensing for power supply circuits in a variety of equipment

Panasonic Industry logo

Automotive solution Ask An Expert Spotlight

Engineering Services

Ready to start the engine of your automotive design?

Our automotive specialists are on hand to provide technical and product support you need.