TDK automotive solutions
TDK automotive solutions include not only standard components, but also application-specific solutions, which are developed together with our customers.
Below you will find further special features that distinguish our products and solutions for use in convenience applications for automobiles.
TDK
PiezoListen series
TDK’s PiezoListen™ can produce sound over a wide frequency range. It features full range sound with high SPL and quality incomparable to existing piezo speakers.

TDK
ACM 70 series
The TDK ACM-V common-mode filters are designed for automotive power lines. The filters feature excellent common-mode impedance and noise suppression in a compact case.

TDK
CLF NI-D series
The TDK CLF-NI-D series of power inductors are magnetically shielded, wire wound inductors with a magnetic ferrite core, designed for use in automotive applications.

TKD
PowerHap series
The PowerHap™ piezo actuator with haptic feedback and integrated sensor functionality offers unrivalled performance in terms of acceleration, force and response time, and thus offers an unprecedented quality of haptic feedback.

TDK
TFM-ALMA series
TDK TFM-ALMA series of inductors base on thin-film metal magnetic material for power circuits.

TDK
MEGACAP series
TDK's CKG of multilayer ceramic chip capacitor is a product which metal frames are connected to terminations of MLCC, and it is also know as MEGACAP.

TDK
HVC series
The HVC series of high-voltage contactors are specially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments.

TDK
Wireless charging series
TDK have realized Tx coil units that are compatible with WPC low power specification (5 W) through utilization of proprietary magnetic material and process technologies, and offer an extensive lineup of products.

TDK
VLS automotive series
The TDK VLS series of power inductors are magnetic shield (resin) type wound inductors that have been developed taking full advantage of TDK's advanced material technology and manufacturing processes.

TDK
CeraLink® series
TDK's CeraLink® ceramic capacitor is a highly compact solution for the snubber and DC links of fast-switching converters based on SiC and GaN semiconductors.

Brochure
TDK electronic components, modules and systems
TDK technology: superior solutions for a smart world.

Technical article
TDK: well equipped for 48VThe
Some attractive advantages are offered by 48V technology for vehicles and the central component for this is a powerful buck-boost converter. TDK offers key passive components for this purpose.

Engineering Services
Ready to start the engine of your automotive design?
Our automotive specialists are on hand to provide technical and product support you need.

Newsletters
Subscribe to our newsletters
Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.