Custom Meta Tags
Hero Banner
AvA IoT Medical Sub Navigation
AvA Medical Samtec Intro Long Copy

A wide variety of interconnect solutions are available to support all medical equipment needs

Medical equipment covers a wide range from monitors to robots but, similar solutions are required for all – high performance, reliable, rugged, lightweight and small form factors. Medical equipment is becoming more sophisticated and Samtec's high-speed, high-power and RF interconnects are ideal in applications where consistent performance is critical.

Featured products

Samtec Logo HTML

HSEC8-DV Grid Box Light

Samtec

HSEC8-DV

The HSEC8-DV is a vertical mount 0.80mm pitch edge card connector. Featuring Samtec's Edge Rate® contact system, this series is designed for applications requiring high-mating cycles and 28Gbps performance.

ERF8 Grid Box Light

Samtec

ERF8

The ERF8 is a board-mounted socket designed for use in high-speed systems. The ERF8 uses the Edge Rate® contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 performance.

UMPS Grid Box Light

Samtec

UMPS

Delivering up to 18Amps per contact, the mPOWER® system features 2 to 10 contacts on a micro 2.00mm pitch in a variety of stack heights and right-angle orientation for design flexibility.

ADF6 Grid Box Light

Samtec

ADF6

0.635mm AcceleRate® HD high-density 4-row socket ultra-slim surface mount header delivering 64Gbps PAM4 (32Gbps NRZ) performance, and PCIe® 6.0 capable.

HSEC8-PV Grid Box Light

Samtec

HSEC8-PV

The HSEC8-PV is a 0.80mm pitch edge card connector combining high-speed signals with power contacts. Featuring Samtec's Edge Rate® contact system, this series is designed for applications requiring high-mating cycles and 28Gbps performance.

ERM8 Grid Box Light

Samtec

ERM8

The ERM8 is a board-mounted header designed for use in high-speed systems. The ERM8 uses the Edge Rate® contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 performance.

SMP Grid Box Light

Samtec

SMP

High-frequency Precision RF interconnects with performance to 40GHz.

LSHM Grid Box Light

Samtec

LSHM

The LSHM is a high-density, rugged connector for use in board-to-board and board-to-cable applications with optional shielding for EMI protection.

UMPT Grid Box Light

Samtec

UMPT

Delivering up to 18Amps per contact, the mPOWER® system features 2 to 10 contacts on a micro 2.00mm pitch in a variety of stack heights and right-angle orientation for design flexibility.

ADM6 Grid Box Light

Samtec

ADM6

The ADM6 series is a low profile, ultra-slim surface mount header delivering 64Gbps PAM4 (32Gbps NRZ) performance, and PCIe® 6.0 capable.

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Newsletters Subscription Grid Box Light
Receive our newsletters straight to your inbox

Subscribe to our newsletters

Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.

Static HTML_1