XP Power solutions for medical devices and healthcare equipment
Patient safety and reliability are paramount in medical power solutions. It is vital that medical and healthcare equipment operates with stringent safety mechanisms. An incorrectly specified power converter could lead to lengthened time to market and additional certification costs. Additionally, excessive heat results in component stress, so good thermal management is key for maximizing reliability.
With a deep understanding of the medical sector’s unique power supply needs, XP Power offers a wide range of compact, reliable solutions with robust thermal and EMC design, fully certified to the latest medical device safety, emissions, and immunity standards.
Backed with exceptional technical support our extensive range of medical AC-DC and DC-DC power solutions ensures there is an exact fit for your healthcare equipment.
- AC-DC power supplies and DC-DC converters
- Output voltage range of 3V to 6kV
- Power range of 1W to 5kW
- Suitable for BF and CF applications
- Fanless solutions for low audible noise and high reliability
- 0-100% programmable solutions for ultimate flexibility
- Custom solutions for ease of integration
- Defibrillator-proof DC-DC converters
- ISO13485 manufacturing system
- Global manufacturing locations
Applications
- Patient Treatment
- Infusion pump, defibrillator, lithotripsy, dialysis
- Imaging
- MRI, ultrasound, PET scanner, CT scanner, endoscopy
- Diagnostic & Monitoring
- Blood gas analyzer, pulse oximeter
- Surgical equipment
- Robotic surgery, cellulite removal, cosmetic laser, RF generator
- Dentistry
- Dental chair, milling system, dental turbines
- Respiratory care
- Home healthcare
XP Power
CCP550 series
Medical & ITE approved 550W power supplies with convection, conduction and forced cooled rating.

XP Power
JMR03 series
Compact 3W medical dc-dc converters with wide 4:1 input range for BF and CF applications.

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help


Subscribe to our newsletters
Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.