Custom Meta Tags
Automation HB2 Abacus

Automation

Design Hub

Search Reference Designs
Category Attributes
Subnav
Category Attributes

Automation Reference Designs

Today we expect connected, intelligent devices and turnkey systems in every aspect of our lives. Whether you’re developing a smart-home appliance or a system to control all the functions of an entire building, explore our resources to stay up to date with automation trends and technology.
Reference Design Block Diagram of 3HP Solar Pump Drive Solution
The 3HP Solar pump drive is designed to drive 3-phase AC induction or PMSM motor pumps.
VIEW DESIGN
Reference Design Block Diagram of AC & Variable Frequency Driven (VFD) Motor based on NXP Solution
Reference Design of Variable Frequency and AC Motor Drive Solution based on NXP
VIEW DESIGN
Reference Design Block Diagram of Avnet RZBoard V2L based on Tria Solution
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
Reference Design Block Diagram of Brushless DC Motor (BLDC) Control based on NXP Solution
Reference Design of a Brushless DC Motor (BLDC) Control Solution based on NXP
VIEW DESIGN
Reference Design Block Diagram of CYUSB3KIT-003 EZ-USB FX3 SuperSpeed explorer Kit based on Infineon Solution
The CYUSB3KIT-003 EZ-USB(TM) FX3 SuperSpeed explorer kit is an easy-to-use and inexpensive development platform enabling developers to add USB 3.0 device functionality to any system
VIEW DESIGN
Reference Design Block Diagram of FRDM-K64F Development Platform based on NXP Solution
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Reference Design Block Diagram of HMI Solution Board with High-end 32-bit MCU based on Renesas Solution
Reference Design of a Human Machine Interface (HMI) solution board with high-end 32-bit MCU, it provides an audio codec IC with a stereo MEMS microphone to support voice input and output.
VIEW DESIGN
Reference Design Block Diagram of iMX 8M-MCIMX8M-EVK based on NXP Solution
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of Industrial i.MX 93 Single-Dual-Core System-on-Module based on NXP and Digi Solution
Integrated system-on-module (SOM) platform with wireless connectivity designed for longevity and scalability in industrial IoT applications.
VIEW DESIGN
Reference Design Block Diagram of Layerscape LS1012A-RDB Block Diagram based on NXP Solution
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
Reference Design Block Diagram of MaaXBoard RT (NXP i.MX RT1176)
The MaaXBoard RT is a dual-purpose SBC board based on NXP's i.MX RT1176 processor.
VIEW DESIGN
Reference Design Block Diagram of Microchip PolarFire Mid-Range FPGA Starter Recipe
Starter Recipe for Microchip's PolarFire MPF mid-Range FPGAs.
VIEW DESIGN
Reference Design Block Diagram of Motion Control and Robotics based on NXP Solution
Reference Design for compact multi-axis motion control all the way up to high-performance robotics applications.
VIEW DESIGN
Reference Design Block Diagram of NavQPlus AI/ML Companion Computer EVK for Robotics, Ground Stations and Camera Heads based on NXP
Reference designbased on NXPs Technology for a mission computer (companion computer), for use in mobile robotics using ROS2 and similar applications such as ground stations and smart cameras.
VIEW DESIGN
Reference Design Block Diagram of Portable Brushed DC Motor Control based on NXP Solution
Reference Design of a Portable Brushed DC Motor based on NXP Solution
VIEW DESIGN
Reference Design Block Diagram of PSoC 4 M-Series Prototyping Kit based on Infineon Solution
The PSoC 4 M-Series Prototyping Kit offers an open footprint breakout board to maximize the endutility of the PSoC 4200M device.
VIEW DESIGN
Reference Design Block Diagram of PSoC 4100S Plus Prototyping Kit based on Infineon Solution
The PSoC(TM) 4100S Plus Prototyping Kit enables you to evaluate the PSoC(TM) 4100S Plus device and develop with Infineon's fourth-generation, low-power CAPSENSE(TM) solution using.
VIEW DESIGN
Reference Design Block Diagram of PSoC 5LP Development Kit based on Infineon Solution
The CY8CKIT-050 PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by Infineon's CY8C58LP.
VIEW DESIGN
Reference Design Block Diagram of PSoC 5LP Prototyping Kit with Onboard Programmmer and Debugger based on Infineon Solution
A low-cost platform for prototyping products with the ARM Cortex-M3-based PSoC (TM) 5LP, with a unique snap-away Programmer and Debugger on the USB connector.
VIEW DESIGN
Reference Design Block Diagram of PSoC 6 BLE Prototyping Kit based on Infineon Solution
The PSoC(TM) 6 BLE Prototyping Kit (CY8CPROTO-063-BLE) is a low-cost hardware platform that enables design and debug of?PSoC(TM) 6 MCUs.
VIEW DESIGN
Reference Design Block Diagram of PSOC Control C3M5 Complete System Motor Control Kit - Drive Adapter Card based on Infineon Solution
The PSOC Control C3M5 motor control card is an evaluation board designed to help engineers in developing PSOC Control C3 based motor control solutions in combination with power stage evaluation...
VIEW DESIGN
Reference Design Block Diagram of STM32 Motor Control based on STMicroelectronics Nucleo Pack with NUCLEO-F302R8 and X-NUCLEO-IHM07M1
The STM32 Nucleo pack P-NUCLEO-IHM001 is a kit composed of: the X-NUCLEO-IHM07M1 board, the NUCLEO-F302R8 board and the motor
VIEW DESIGN
Reference Design Block Diagram of STM32L476G-EVAL Evaluation Board based on STMicroelectronics Solution
Evaluation board that integrates the STM32L476ZG MCU based on ARM Cortex-M4.
VIEW DESIGN
Reference Design Block Diagram of STM32MP2 Series Reference Design based on STMicroelectronics Solution
This reference design features the second-generation of STM32MP2 microprocessors enabling secure, advanced edge AI in Industry 4.0.
VIEW DESIGN
Reference Design Block Diagram of UltraZed EV SOM ChipDown
The UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provides an ideal platform for embedded video processing systems.
VIEW DESIGN
Reference Design Block Diagram of UltraZed-EG SOM Chip Down
Highly flexible, rugged, System-On-Module (SOM) based on the AMD Zynq UltraScale+ MPSoC.
VIEW DESIGN
Reference Design Block Diagram of Zynq UltraScale+ RFSoC ZCU111 Board Power based on Infineon Solution
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all