Custom Meta Tags_1
Cloud HB2 Abacus

Cloud

Design Hub

Search Reference Designs
Subnav
Category Attributes

Cloud Reference Designs

Mobility and Internet of Things (IoT) devices need to be connected to the network as part of your communication strategy and the cloud for management, analytics and data visualization. Explore our technical resources and stay up to date with cloud & connectivity technology.
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of CY8CKIT-062S2-AI Evaluation Kit based on Infineon
Infineon's PSoC 6 AI Eval Kit is a hardware platform focused on Edge AI. It enables customers to evaluate the ML platform IMAGIMOB Studio, as well as ready to deploy ML models, and other SW.
VIEW DESIGN
Reference Design Block Diagram of iMX 8M-MCIMX8M-EVK based on NXP Solution
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of LoRa Gateway Core Board Block Diagram based on Microchip Solution
The LoRa Gateway core board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Reference Design Block Diagram of LoRa Gateway Radio Board Block Diagram based on Microchip Solution
The LoRa Gateway radio board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Reference Design Block Diagram of PSoC 62S2 Wi-Fi BT Pioneer Kit based on Infineon Solution
PSoC(TM) 62S2 Wi-Fi BT Pioneer Kit (CY8CKIT-062S2-43012) is a hardware evaluation platform for rapid prototyping of applications based on the PSoC(TM) 62xA, PSoC(TM) 62x8, PSoC(TM) 61xA, PSoC(TM)...
VIEW DESIGN
Reference Design Block Diagram of RSL10 Sensor Development Kit based on onsemi Solution
The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications.
VIEW DESIGN
Reference Design Block Diagram of SensorTileBox based on STMicroelectronics Solution
Ready-to-use box kit with wireless IoT and wearable sensor platform to help developers create apps based on remote motion and environmental sensor data.
VIEW DESIGN
Reference Design Block Diagram of STM32 Bluetooth Low Energy based on STMicroelectronics BlueNRG-M2SP Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-BNRG2A1 expansion board. The X-NUCLEO-BNRG2A1 expansion board provides Bluetooth low energy connectivity for developer applications.
VIEW DESIGN
Reference Design Block Diagram of STM32 Dual Brush DC Motor Driver based on STMicroelectronics L6206 Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-IHM04A1 expansion board, integrating the L6206 DMOS dual full bridge driver to drive dual bipolar DC or quad unipolar DC motors.
VIEW DESIGN
Reference Design Block Diagram of STM32 Sub 1GHz RF based on STMicroelectronics SPSGRF-868 Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-IDS01A4 expansion board, which features the SPIRIT1 RF module SPSGRF-868.
VIEW DESIGN
Reference Design Block Diagram of STM32N6570-DK Discovery Kit based on STMicroelectronics Solution
The STM32N6570-DK Discovery kit is a complete demonstration and development platform for the Arm Cortex core based STM32N657X0H3Q microcontroller, with ST Neural-ART accelerator embed.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all