Custom Meta Tags
Connectivity & communications HB2 Abacus

Connectivity & communications

Design Hub

Search Reference Designs
Subnav
Category Attributes

Connectivity & communications Reference Designs

The future of the Internet of Things means billions of devices must communicate with servers on the internet, and with each other. Security and connectivity will be paramount. Explore our resources to stay up to date with security and connectivity trends and technology.
Reference Design Block Diagram of 5G Accelerate Card Solution
5G New Radio Distributed Unit. 5G New Radio (NR) is the global standard for a unified, more capable 5G wireless air interface.
VIEW DESIGN
Reference Design Block Diagram of Avnet RZBoard V2L based on Tria Solution
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
Reference Design Block Diagram of BLE Beacon Reference Design based on NXP Solution
The Bluetooth Low Energy (BLE) Beacon reference design is a compact form factor, open source design which can be used with beacon profiles.
VIEW DESIGN
Reference Design Block Diagram of BLE Beacon Solution
Generic BLE beacon block diagram featuring 32-Bit BLUERNG ARM Cortex MCU for IoT, battery charger, and RF circuit.
VIEW DESIGN
Reference Design Block Diagram of BlueNRG-Tile Development Kit based on STMicroelectronics Solution
BlueTile - Bluetooth LE enabled sensor node development kit. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, ToF and microphone sensors.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of Layerscape LS1012A-RDB Block Diagram based on NXP Solution
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
Reference Design Block Diagram of LoRa Gateway Core Board Block Diagram based on Microchip Solution
The LoRa Gateway core board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Reference Design Block Diagram of LoRa Gateway Radio Board Block Diagram based on Microchip Solution
The LoRa Gateway radio board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Reference Design Block Diagram of Microchip PolarFire Mid-Range FPGA Starter Recipe
Starter Recipe for Microchip's PolarFire MPF mid-Range FPGAs.
VIEW DESIGN
Reference Design Block Diagram of Motion Surveillance based on Microchip Solution
Motion surveillance can be used in day-to-day life to detect unsual physical or kinetic movements. Highly integrated solution based on Microchip SAM E54 Curiosity Ultra Development.
VIEW DESIGN
Reference Design Block Diagram of NUCLEO-F411RE Development Board based on STMicroelectronics Solution
The STM32 Nucleo-64 development board, based on the STM32F411RE MCU, supports Arduino and ST morpho connectivity.
VIEW DESIGN
Reference Design Block Diagram of OSDZU3 SiP Design Example based on Octavo Systems Solution
This design provides a powerful development and evaluation platform for the OSDZU3 System in Package.
VIEW DESIGN
Reference Design Block Diagram of QorIQ LS1046A Reference Design Board based on NXP Solution
The QorIQ LS1046A and LS1026A processors integrate quad and dual 64-bit Arm Cortex-A72 cores respectively with packet processing acceleration and high-speed peripherals.
VIEW DESIGN
Reference Design Block Diagram of QorIQ LX2160A Reference Design Board based on NXP Solution
The QorIQ LX2160A Reference Design Board implements the Layerscape LX2160A Multicore Communications Processor with sixteen Arm Cortex-A72 cores.
VIEW DESIGN
Reference Design Block Diagram of SABRE DemoBoard based on NXP Solution
The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices provides the development kit and software to evaluate NXP's i.MX 6 series of applications processors.
VIEW DESIGN
Reference Design Block Diagram of STEVAL-STLKT01V1 Development Kit Based on STMicroelectronics Solution
The STEVAL-STLKT01V1 is a comprehensive development kit designed to support and expand the capabilities of the SensorTile and comes with a set of cradle boards enabling hardware scalability.
VIEW DESIGN
Reference Design Block Diagram of STM32 Bluetooth Low Energy based on STMicroelectronics BlueNRG-M2SP Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-BNRG2A1 expansion board. The X-NUCLEO-BNRG2A1 expansion board provides Bluetooth low energy connectivity for developer applications.
VIEW DESIGN
Reference Design Block Diagram of STM32 Digital MEMS Microphone Solution based on STMicroelectronics MP34DT06J Expansion Board
This expansion board embeds two MP34DT06J microphones and allows synchronized acquisition and streaming of up to 4 microphones through I2S, SPI, DFSDM or SAI peripherals.
VIEW DESIGN
Reference Design Block Diagram of STM32 Dual Brush DC Motor Driver based on STMicroelectronics L6206 Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-IHM04A1 expansion board, integrating the L6206 DMOS dual full bridge driver to drive dual bipolar DC or quad unipolar DC motors.
VIEW DESIGN
Reference Design Block Diagram of STM32 Dynamic NFC Tag based on STMicroelectronics M24SR Expansion Board
This dynamic NFC tag expansion board is compatible with the Arduino UNO R3 connector layout and is designed around STMicro M24SR64-Y.
VIEW DESIGN
Reference Design Block Diagram of STM32 Low Voltage 3-Phase BLDC Motor Driver based on STMicroelectronics STSPIN233 Expansion Board
The X-NUCLEO-IHM17M1 is a low voltage three-phase brushless DC motor driver expansion board based on the STSPIN233 for STM32 Nucleo.
VIEW DESIGN
Reference Design Block Diagram of STM32 NFC Card based on STMicroelectronics ST25R3916 Expansion Board
The X-NUCLEO-NFC06A1 NFC card reader expansion board is based on the ST25R3916 NFC universal device and EMVCo Reader
VIEW DESIGN
Reference Design Block Diagram of STM32 Power Line Communication based on STMicroelectronics ST7580 Expansion Board
The X-NUCLEO-PLM01A1 expansion board for STM32 Nucleo is based on the ST7580 FSK, PSK multi-mode power line networking system-on-chip.
VIEW DESIGN
Reference Design Block Diagram of STM32 Sub 1GHz RF based on STMicroelectronics SPSGRF-868 Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-IDS01A4 expansion board, which features the SPIRIT1 RF module SPSGRF-868.
VIEW DESIGN
Reference Design Block Diagram of STM32 Sub-1GHz 868 MHz RF based on STMicroelectronics S2-LP Radio Expansion Board
The X-NUCLEO-S2868A2 expansion board is based on the S2-LP ultra-low power RF transceiver and operates in the 868 MHz ISM frequency band.
VIEW DESIGN
Reference Design Block Diagram of STM32 USB Type-C Power Delivery DRP based on STMicroelectronics TCPP03-M20 Expansion Board
This expansion board allows evaluating the features of TCPP03-M20 and the USB Type-C features and protections required for VBUS and CC lines suitable for dual role power (DRP) applications.
VIEW DESIGN
Reference Design Block Diagram of STM32 USB Type-C Power Delivery Sink based on STMicroelectronics TCPP01-M12 Expansion Board
The X-NUCLEO-SNK1M1 expansion board allows evaluating the features of TCPP01-M12 and the USB Type-C overvoltage protection for VBUS and CC lines suitable for Sink applications.
VIEW DESIGN
Reference Design Block Diagram of STM32H7B3I-EVAL Evaluation Board based on STMicroelectronics Solution
The STM32H7B3I-EVAL Evaluation Board is a complete demonstration and development platform for the Arm Cortex-M7-based STM32H7B3LIH6QU microcontroller.
VIEW DESIGN
Reference Design Block Diagram of STM32L476G-EVAL Evaluation Board based on STMicroelectronics Solution
Evaluation board that integrates the STM32L476ZG MCU based on ARM Cortex-M4.
VIEW DESIGN
First        1  2        Last          Results Per Page: 30  60  90  all