Evaluation board for motor drive applications comprised of Infineon's FS45MR12W1M1_B11 silicon carbide sixpack power module.
VIEW DESIGN
Smoke detection system based on low power CMOS ionization type smoke detector IC from Microchip.
VIEW DESIGN
This development kit consists of development boards (core module, WIFI module, and sensor board), an operating system, and an SDK package.
VIEW DESIGN
The AMD Kintex UltraScale Development Kit provides a complete development platform for designing and verifying applications based on the AMD Kintex UltraScale FPGA devices.
VIEW DESIGN
MiniZed is a Zynq 7Z007S single-core development board. This board targets entry-level Zynq developers with a low-cost prototyping platform.
VIEW DESIGN
The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the MD-AMD Zynq UltraScale+ architecture.
VIEW DESIGN
Evaluation board to perform basic measurements with Infineon's BGT24LTR11 radar transceiver.
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Reference Design for a single i.MX RT1176 Crossover MCU controling 4 different motors while managing connectivity and HMI interface based on NXP
VIEW DESIGN
The i.MX RT1170 EVK provides a high-performance solution in a highly integrated board. It consists of a 6-layer PCB with through hole design for better EMC performance at a low cost, and it includes key components and...
VIEW DESIGN
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
Low-Cost smoke detector featuring Microchip's RE46C12x Ionization smoke detection IC.
VIEW DESIGN
Low-Voltage smoke detector using Microchip's RE46C191 smoke detection ASIC with Interconnect and Timer Mode.
VIEW DESIGN
PIC32 USB Starter KIT based on Microchip solution.
VIEW DESIGN
This is a block diagram replicating the hardware architecture of the Raspberry Pi 3 Single Board Computer (SBC).
VIEW DESIGN
The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications.
VIEW DESIGN
Small companion board for SensorTile, geared at the development of form factor prototypes. You need to solder the SensorTile board to this board to render the system robust.
VIEW DESIGN
Easy-to-use companion board for SensorTile and the SensorTile cradle boards included in the SensorTile Kit.
VIEW DESIGN
The expansion board is based on L6470, a fully integrated microstepping motor driver with motion engine and SPI.
VIEW DESIGN
The STM32H7B3I-EVAL Evaluation Board is a complete demonstration and development platform for the Arm Cortex-M7-based STM32H7B3LIH6QU microcontroller.
VIEW DESIGN
Evaluation board that integrates the STM32L476ZG MCU based on ARM Cortex-M4.
VIEW DESIGN
The STM32L4R9I-EVAL evaluation board is designed as a complete demonstration and development platform for STMicroelectronics' Arm Cortex-M4 core-based STM32L4R9AI microcontroller.
VIEW DESIGN
The STM32WB5MM-DK Discovery kit is designed as a complete demonstration and development platform for the STMicroelectronics STM32W5MMG module based on the Arm Cortex-M4 and Arm Cortex-M0+ cores
VIEW DESIGN
The STWIN SensorTile wireless industrial node is a development kit and reference design that simplifies prototyping and testing of advanced industrial IoT applications.
VIEW DESIGN
Low Cost uClinux example using NXP RT1050. It is aimed for industrial and medical applications, thus including Sub GigaHertz module, Ethernet and different sensors.
VIEW DESIGN
Basic Type-C charger based on Microchip solution providing a dual USB port power switch PD controller and a synchronous buck current-mode controller.
VIEW DESIGN
Generic block diagram for a USB Wireless optical mouse application.
VIEW DESIGN