Custom Meta Tags_1
Home & building HB2 Abacus

Home & building

Design Hub

Search Reference Designs
Subnav
Category Attributes

Home & building Reference Designs

Whether you’re developing a smart-home appliance or a system to control control a commercial building, you need a solid understanding of the associated standards, security aspects and data models. Explore our resources for home and building technology trends and technical expertise.
Reference Design Block Diagram of Addressable Smoke Detector based on Microchip Solution
Smoke detection system based on low power CMOS ionization type smoke detector IC from Microchip.
VIEW DESIGN
Reference Design Block Diagram of BlueNRG-Tile Development Kit based on STMicroelectronics Solution
BlueTile - Bluetooth LE enabled sensor node development kit. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, ToF and microphone sensors.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of CO Companion based on Microchip Solution
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Reference Design Block Diagram of FRDM-K64F Development Platform based on NXP Solution
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Reference Design Block Diagram of Home Linux Gateway based on NXP Solution
Small gateway for home applications running LINUX and featuring a LoRa Module. Based on NXP's iMX6UL.
VIEW DESIGN
Reference Design Block Diagram of iMX 8M-MCIMX8M-EVK based on NXP Solution
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of Low-Cost Ionization Smoke Detector based on Microchip Solution
Low-Cost smoke detector featuring Microchip's RE46C12x Ionization smoke detection IC.
VIEW DESIGN
Reference Design Block Diagram of Low-Cost Key Fob Solution
Low cost Key FOB design for garage door openers and low cost car access.
VIEW DESIGN
Reference Design Block Diagram of Low-Voltage Photoelectric Smoke Detector based on Microchip Solution
Low-Voltage smoke detector using Microchip's RE46C191 smoke detection ASIC with Interconnect and Timer Mode.
VIEW DESIGN
Reference Design Block Diagram of Motion Surveillance based on Microchip Solution
Motion surveillance can be used in day-to-day life to detect unsual physical or kinetic movements. Highly integrated solution based on Microchip SAM E54 Curiosity Ultra Development.
VIEW DESIGN
Reference Design Block Diagram of Next Generation Residential Gateway (IoT) based on NXP Solution
Based on NXP's Modular IoT Gateway and Modular Edge Node, which have been tested and verified for ZigBee and Thread connectivity.
VIEW DESIGN
Reference Design Block Diagram of Power over Ethernet with Camera Solution based on onsemi Solution
Power over Ethernet (PoE) with onsemi CMOS Image Sensors and Image Signal Processors Solutions.
VIEW DESIGN
Reference Design Block Diagram of PSoC 4 M-Series Prototyping Kit based on Infineon Solution
The PSoC 4 M-Series Prototyping Kit offers an open footprint breakout board to maximize the endutility of the PSoC 4200M device.
VIEW DESIGN
Reference Design Block Diagram of PSoC 4100S Plus Prototyping Kit based on Infineon Solution
The PSoC(TM) 4100S Plus Prototyping Kit enables you to evaluate the PSoC(TM) 4100S Plus device and develop with Infineon's fourth-generation, low-power CAPSENSE(TM) solution using.
VIEW DESIGN
Reference Design Block Diagram of PSoC 5LP Development Kit based on Infineon Solution
The CY8CKIT-050 PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by Infineon's CY8C58LP.
VIEW DESIGN
Reference Design Block Diagram of PSoC 5LP Prototyping Kit with Onboard Programmmer and Debugger based on Infineon Solution
A low-cost platform for prototyping products with the ARM Cortex-M3-based PSoC (TM) 5LP, with a unique snap-away Programmer and Debugger on the USB connector.
VIEW DESIGN
Reference Design Block Diagram of PSoC 6 BLE Prototyping Kit based on Infineon Solution
The PSoC(TM) 6 BLE Prototyping Kit (CY8CPROTO-063-BLE) is a low-cost hardware platform that enables design and debug of?PSoC(TM) 6 MCUs.
VIEW DESIGN
Reference Design Block Diagram of PSoC 62S2 Wi-Fi BT Pioneer Kit based on Infineon Solution
PSoC(TM) 62S2 Wi-Fi BT Pioneer Kit (CY8CKIT-062S2-43012) is a hardware evaluation platform for rapid prototyping of applications based on the PSoC(TM) 62xA, PSoC(TM) 62x8, PSoC(TM) 61xA, PSoC(TM)...
VIEW DESIGN
Reference Design Block Diagram of QorIQ LS1046A Reference Design Board based on NXP Solution
The QorIQ LS1046A and LS1026A processors integrate quad and dual 64-bit Arm Cortex-A72 cores respectively with packet processing acceleration and high-speed peripherals.
VIEW DESIGN
Reference Design Block Diagram of QorIQ LX2160A Reference Design Board based on NXP Solution
The QorIQ LX2160A Reference Design Board implements the Layerscape LX2160A Multicore Communications Processor with sixteen Arm Cortex-A72 cores.
VIEW DESIGN
Reference Design Block Diagram of SABRE DemoBoard based on NXP Solution
The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices provides the development kit and software to evaluate NXP's i.MX 6 series of applications processors.
VIEW DESIGN
Reference Design Block Diagram of STM32 16-Channel LED Driver based on STMicroelectronics LED1642GW Expansion Board
The X-NUCLEO-LED16A1 is an STM32 Nucleo expansion board designed to provide an application for the 16 channel LED driver LED1642GW.
VIEW DESIGN
Reference Design Block Diagram of STM32 Low Voltage Brush DC Motor Driver based on STMicroelectronics STSPIN250 Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-IHM13A1 expansion board, which features the STSPIN250 low voltage brush DC motor driver.
VIEW DESIGN
Reference Design Block Diagram of STM32 Low Voltage Dual Brush DC Motor Driver based STMicroelectronics STSPIN240 Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-IHM12A1, which is a low voltage dual brush DC motor driver expansion board based on the STSPIN240.
VIEW DESIGN
Reference Design Block Diagram of Touch Controlled Thermostat Solution
Thermostat with timer for gas, electric, or wood-fired ovens. The instrument also controls steam injection and lighting in the oven, and has a flame sensor input and an internal audible alarm.
VIEW DESIGN
Reference Design Block Diagram of US159-DA16200MEVZ Evaluation Board based on Renesas Solution
The US159-DA16200EVZ Ultra Low Power Wi-Fi Pmod module enables the user to add Wi-Fi capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability.
VIEW DESIGN
Reference Design Block Diagram of USB Type C Basic Charger Based on Microchip Solution
Basic Type-C charger based on Microchip solution providing a dual USB port power switch PD controller and a synchronous buck current-mode controller.
VIEW DESIGN
Reference Design Block Diagram of ZCU104 - AMD Zynq UltraScale+ MPSoC EVK
This kit enables designers to jumpstart designs for embedded vision applications such as surveillance, ADAS, machine vision, Augmented Reality (AR), drones and medical imaging.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all