Smoke detection system based on low power CMOS ionization type smoke detector IC from Microchip.
VIEW DESIGN
BlueTile - Bluetooth LE enabled sensor node development kit. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, ToF and microphone sensors.
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Small gateway for home applications running LINUX and featuring a LoRa Module. Based on NXP's iMX6UL.
VIEW DESIGN
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Low-Cost smoke detector featuring Microchip's RE46C12x Ionization smoke detection IC.
VIEW DESIGN
Low cost Key FOB design for garage door openers and low cost car access.
VIEW DESIGN
Low-Voltage smoke detector using Microchip's RE46C191 smoke detection ASIC with Interconnect and Timer Mode.
VIEW DESIGN
Motion surveillance can be used in day-to-day life to detect unsual physical or kinetic movements. Highly integrated solution based on Microchip SAM E54 Curiosity Ultra Development.
VIEW DESIGN
Based on NXP's Modular IoT Gateway and Modular Edge Node, which have been tested and verified for ZigBee and Thread connectivity.
VIEW DESIGN
Power over Ethernet (PoE) with onsemi CMOS Image Sensors and Image Signal Processors Solutions.
VIEW DESIGN
The PSoC 4 M-Series Prototyping Kit offers an open footprint breakout board to maximize the endutility of the PSoC 4200M device.
VIEW DESIGN
The PSoC(TM) 4100S Plus Prototyping Kit enables you to evaluate the PSoC(TM) 4100S Plus device and develop with Infineon's fourth-generation, low-power CAPSENSE(TM) solution using.
VIEW DESIGN
The CY8CKIT-050 PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by Infineon's CY8C58LP.
VIEW DESIGN
A low-cost platform for prototyping products with the ARM Cortex-M3-based PSoC (TM) 5LP, with a unique snap-away Programmer and Debugger on the USB connector.
VIEW DESIGN
The PSoC(TM) 6 BLE Prototyping Kit (CY8CPROTO-063-BLE) is a low-cost hardware platform that enables design and debug of?PSoC(TM) 6 MCUs.
VIEW DESIGN
PSoC(TM) 62S2 Wi-Fi BT Pioneer Kit (CY8CKIT-062S2-43012) is a hardware evaluation platform for rapid prototyping of applications based on the PSoC(TM) 62xA, PSoC(TM) 62x8, PSoC(TM) 61xA, PSoC(TM)...
VIEW DESIGN
The QorIQ LS1046A and LS1026A processors integrate quad and dual 64-bit Arm Cortex-A72 cores respectively with packet processing acceleration and high-speed peripherals.
VIEW DESIGN
The QorIQ LX2160A Reference Design Board implements the Layerscape LX2160A Multicore Communications Processor with sixteen Arm Cortex-A72 cores.
VIEW DESIGN
The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices provides the development kit and software to evaluate NXP's i.MX 6 series of applications processors.
VIEW DESIGN
The X-NUCLEO-LED16A1 is an STM32 Nucleo expansion board designed to provide an application for the 16 channel LED driver LED1642GW.
VIEW DESIGN
This design is based on the STMicroelectronics X-NUCLEO-IHM13A1 expansion board, which features the STSPIN250 low voltage brush DC motor driver.
VIEW DESIGN
This design is based on the STMicroelectronics X-NUCLEO-IHM12A1, which is a low voltage dual brush DC motor driver expansion board based on the STSPIN240.
VIEW DESIGN
Thermostat with timer for gas, electric, or wood-fired ovens. The instrument also controls steam injection and lighting in the oven, and has a flame sensor input and an internal audible alarm.
VIEW DESIGN
The US159-DA16200EVZ Ultra Low Power Wi-Fi Pmod module enables the user to add Wi-Fi capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability.
VIEW DESIGN
Basic Type-C charger based on Microchip solution providing a dual USB port power switch PD controller and a synchronous buck current-mode controller.
VIEW DESIGN