Custom Meta Tags
Internet of Things HB2 Abacus

Internet of Things

Design Hub

Search Reference Designs
Subnav
Internet of Things

Internet of Things Reference Designs

IoT is more complex than traditional IT projects. Success comes down to building a solid business case—and then lining up the resources to execute on it. Explore our resources and information that can help organizations of any size create connected devices that run safer, smarter and more efficiently.
Reference Design Block Diagram of AES-SZG-DUALCAM
Avnet designed Dual Camera SYZYGY add-on board.
VIEW DESIGN
Reference Design Block Diagram of Avnet MicroZed Industrial IoT Starter Kit
The Avnet MicroZed Industrial IoT Starter Kit includes blocks for developing a production-ready, IoT-enabled, industrial processing system.
VIEW DESIGN
Reference Design Block Diagram of Avnet Pmod Board 1DX Wi-Fi Bluetooth based on Murata solutions
The Murata 1DX Wi-Fi Bluetooth Pmod allows you to add wireless capabilities to your existing development kit.
VIEW DESIGN
Reference Design Block Diagram of Avnet RZBoard V2L based on Tria Solution
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
Reference Design Block Diagram of BlueNRG-Tile Development Kit based on STMicroelectronics Solution
BlueTile - Bluetooth LE enabled sensor node development kit. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, ToF and microphone sensors.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of CY8CKIT-062S2-AI Evaluation Kit based on Infineon
Infineon's PSoC 6 AI Eval Kit is a hardware platform focused on Edge AI. It enables customers to evaluate the ML platform IMAGIMOB Studio, as well as ready to deploy ML models, and other SW.
VIEW DESIGN
Reference Design Block Diagram of iMX 7Dual SABRE Board based on NXP Solution
Smart Application Blueprint for Rapid Engineering board based on NXP's i.MX7Dual applications processor, utilizing both the Arm Cortex-A7 and Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of iMX 8M-MCIMX8M-EVK based on NXP Solution
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of Layerscape LS1012A-RDB Block Diagram based on NXP Solution
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
Reference Design Block Diagram of LoRa Gateway Core Board Block Diagram based on Microchip Solution
The LoRa Gateway core board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Reference Design Block Diagram of LoRa Gateway Radio Board Block Diagram based on Microchip Solution
The LoRa Gateway radio board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Reference Design Block Diagram of Next Generation Residential Gateway (IoT) based on NXP Solution
Based on NXP's Modular IoT Gateway and Modular Edge Node, which have been tested and verified for ZigBee and Thread connectivity.
VIEW DESIGN
Reference Design Block Diagram of PSoC 62S2 Wi-Fi BT Pioneer Kit based on Infineon Solution
PSoC(TM) 62S2 Wi-Fi BT Pioneer Kit (CY8CKIT-062S2-43012) is a hardware evaluation platform for rapid prototyping of applications based on the PSoC(TM) 62xA, PSoC(TM) 62x8, PSoC(TM) 61xA, PSoC(TM)...
VIEW DESIGN
Reference Design Block Diagram of RSL10 Sensor Development Kit based on onsemi Solution
The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications.
VIEW DESIGN
Reference Design Block Diagram of SensorTile Super Ball based on STMicroelectronics Solution
This block diagram includes the ST SensorTile Core System Board, the ST SensorTile Expansion Cradle and Lithium Ion Battery.
VIEW DESIGN
Reference Design Block Diagram of SensorTileBox based on STMicroelectronics Solution
Ready-to-use box kit with wireless IoT and wearable sensor platform to help developers create apps based on remote motion and environmental sensor data.
VIEW DESIGN
Reference Design Block Diagram of STM32MP2 Series Reference Design based on STMicroelectronics Solution
This reference design features the second-generation of STM32MP2 microprocessors enabling secure, advanced edge AI in Industry 4.0.
VIEW DESIGN
Reference Design Block Diagram of STM32N6570-DK Discovery Kit based on STMicroelectronics Solution
The STM32N6570-DK Discovery kit is a complete demonstration and development platform for the Arm Cortex core based STM32N657X0H3Q microcontroller, with ST Neural-ART accelerator embed.
VIEW DESIGN
Reference Design Block Diagram of US159-DA16200MEVZ Evaluation Board based on Renesas Solution
The US159-DA16200EVZ Ultra Low Power Wi-Fi Pmod module enables the user to add Wi-Fi capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all