Avnet designed Dual Camera SYZYGY add-on board.
VIEW DESIGN
The Avnet MicroZed Industrial IoT Starter Kit includes blocks for developing a production-ready, IoT-enabled, industrial processing system.
VIEW DESIGN
The Murata 1DX Wi-Fi Bluetooth Pmod allows you to add wireless capabilities to your existing development kit.
VIEW DESIGN
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
BlueTile - Bluetooth LE enabled sensor node development kit. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, ToF and microphone sensors.
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Infineon's PSoC 6 AI Eval Kit is a hardware platform focused on Edge AI. It enables customers to evaluate the ML platform IMAGIMOB Studio, as well as ready to deploy ML models, and other SW.
VIEW DESIGN
Smart Application Blueprint for Rapid Engineering board based on NXP's i.MX7Dual applications processor, utilizing both the Arm Cortex-A7 and Cortex-M4 cores.
VIEW DESIGN
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
The LoRa Gateway core board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
The LoRa Gateway radio board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Based on NXP's Modular IoT Gateway and Modular Edge Node, which have been tested and verified for ZigBee and Thread connectivity.
VIEW DESIGN
PSoC(TM) 62S2 Wi-Fi BT Pioneer Kit (CY8CKIT-062S2-43012) is a hardware evaluation platform for rapid prototyping of applications based on the PSoC(TM) 62xA, PSoC(TM) 62x8, PSoC(TM) 61xA, PSoC(TM)...
VIEW DESIGN
The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications.
VIEW DESIGN
This block diagram includes the ST SensorTile Core System Board, the ST SensorTile Expansion Cradle and Lithium Ion Battery.
VIEW DESIGN
Ready-to-use box kit with wireless IoT and wearable sensor platform to help developers create apps based on remote motion and environmental sensor data.
VIEW DESIGN
This reference design features the second-generation of STM32MP2 microprocessors enabling secure, advanced edge AI in Industry 4.0.
VIEW DESIGN
The STM32N6570-DK Discovery kit is a complete demonstration and development platform for the Arm Cortex core based STM32N657X0H3Q microcontroller, with ST Neural-ART accelerator embed.
VIEW DESIGN
The US159-DA16200EVZ Ultra Low Power Wi-Fi Pmod module enables the user to add Wi-Fi capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability.
VIEW DESIGN