Custom Meta Tags
Sensors HB2 Abacus

Sensors

Design Hub

Search Reference Designs
Subnav
Category Attributes

Sensors Reference Designs

Advances in sensing technologies are increasing the functionality of devices in many industries including consumer, wearable devices, medical, industrial and automotive. Explore our resources to get technical expertise and stay up to date with sensor trends and sensing technology.
Reference Design Block Diagram of Addressable Smoke Detector based on Microchip Solution
Smoke detection system based on low power CMOS ionization type smoke detector IC from Microchip.
VIEW DESIGN
Reference Design Block Diagram of Ambient Light Sensor With I2C Interface based on Vishay's VEML6031X00 Board
High Accuracy Ambient Light Sensor With I2C Interface and AEC-Q100 qualified
VIEW DESIGN
Reference Design Block Diagram of Avnet AES-S32V-NXP-G EVK ADAS Development Kit
The Avnet S32V development kit is an Arm Cortex-A53 quad core based development platform for vision, machine learning, and sensor fusion applications.
VIEW DESIGN
Reference Design Block Diagram of BLE Beacon Reference Design based on NXP Solution
The Bluetooth Low Energy (BLE) Beacon reference design is a compact form factor, open source design which can be used with beacon profiles.
VIEW DESIGN
Reference Design Block Diagram of BlueNRG-Tile Development Kit based on STMicroelectronics Solution
BlueTile - Bluetooth LE enabled sensor node development kit. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, ToF and microphone sensors.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of CO Companion based on Microchip Solution
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Reference Design Block Diagram of CY8CKIT-062S2-AI Evaluation Kit based on Infineon
Infineon's PSoC 6 AI Eval Kit is a hardware platform focused on Edge AI. It enables customers to evaluate the ML platform IMAGIMOB Studio, as well as ready to deploy ML models, and other SW.
VIEW DESIGN
Reference Design Block Diagram of DA16600MOD-DEVKT Development Kit based on Renesas Solution
The DA16600 evaluation kits are demonstration and development platforms designed to quickly and easily start developing applications and products using DA16600 Wi-Fi +Bluetooth?Low Energy (LE)...
VIEW DESIGN
Reference Design Block Diagram of FRDM-K64F Development Platform based on NXP Solution
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Reference Design Block Diagram of High Resolution Digital Biosensor for Wearable Applications based on Vishay's VCNL4020C Board
High Resolution Digital Biosensor for Wearable Applications With I2C Interface
VIEW DESIGN
Reference Design Block Diagram of High Sensitivity Long Distance Proximity and Ambient Light Sensor based on Vishay's VCNL4200 Board
High Sensitivity Long Distance Proximity and Ambient Light Sensor With I2C Interface
VIEW DESIGN
Reference Design Block Diagram of iMX 7Dual SABRE Board based on NXP Solution
Smart Application Blueprint for Rapid Engineering board based on NXP's i.MX7Dual applications processor, utilizing both the Arm Cortex-A7 and Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of iMX 8M-MCIMX8M-EVK based on NXP Solution
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of Low-Cost Ionization Smoke Detector based on Microchip Solution
Low-Cost smoke detector featuring Microchip's RE46C12x Ionization smoke detection IC.
VIEW DESIGN
Reference Design Block Diagram of Low-Voltage Photoelectric Smoke Detector based on Microchip Solution
Low-Voltage smoke detector using Microchip's RE46C191 smoke detection ASIC with Interconnect and Timer Mode.
VIEW DESIGN
Reference Design Block Diagram of Motion Surveillance based on Microchip Solution
Motion surveillance can be used in day-to-day life to detect unsual physical or kinetic movements. Highly integrated solution based on Microchip SAM E54 Curiosity Ultra Development.
VIEW DESIGN
Reference Design Block Diagram of PIR Shield Evaluation Board based on onsemi Solution
PIR (Passive Infrared) Shield Evaluation Board based on onsemi's NCS36000 mixed-signal CMOS device.
VIEW DESIGN
Reference Design Block Diagram of Proximity and Ambient Light Sensor for Gesture Applications based on Vishay's VCNL4035X01 Board
Fully Integrated Proximity and Ambient Light Sensor With I2C Interface and Interrupt Function for Gesture Applications
VIEW DESIGN
Reference Design Block Diagram of RSL10 Sensor Development Kit based on onsemi Solution
The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications.
VIEW DESIGN
Reference Design Block Diagram of SensorTile Super Ball based on STMicroelectronics Solution
This block diagram includes the ST SensorTile Core System Board, the ST SensorTile Expansion Cradle and Lithium Ion Battery.
VIEW DESIGN
Reference Design Block Diagram of SensorTileBox based on STMicroelectronics Solution
Ready-to-use box kit with wireless IoT and wearable sensor platform to help developers create apps based on remote motion and environmental sensor data.
VIEW DESIGN
Reference Design Block Diagram of SensorXplorer Demonstration Kit based on Vishay's Sensor Board
The SensorXplorerTM is a demonstration kit designed to help evaluate Vishay's digital sensors featured on Vishay's sensor boards
VIEW DESIGN
Reference Design Block Diagram of STEVAL-STLKT01V1 Development Kit Based on STMicroelectronics Solution
The STEVAL-STLKT01V1 is a comprehensive development kit designed to support and expand the capabilities of the SensorTile and comes with a set of cradle boards enabling hardware scalability.
VIEW DESIGN
Reference Design Block Diagram of STM32L476G-EVAL Evaluation Board based on STMicroelectronics Solution
Evaluation board that integrates the STM32L476ZG MCU based on ARM Cortex-M4.
VIEW DESIGN
Reference Design Block Diagram of STM32N6570-DK Discovery Kit based on STMicroelectronics Solution
The STM32N6570-DK Discovery kit is a complete demonstration and development platform for the Arm Cortex core based STM32N657X0H3Q microcontroller, with ST Neural-ART accelerator embed.
VIEW DESIGN
Reference Design Block Diagram of STM32WB5MM-DK Development Kit Based on STMicroelectronics Solution
The STM32WB5MM-DK Discovery kit is designed as a complete demonstration and development platform for the STMicroelectronics STM32W5MMG module based on the Arm Cortex-M4 and Arm Cortex-M0+ cores
VIEW DESIGN
Reference Design Block Diagram of UltraZed EV SOM ChipDown
The UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provides an ideal platform for embedded video processing systems.
VIEW DESIGN
Reference Design Block Diagram of UltraZed IO Carrier Card
Development Board to evaluate UltraZed SOM Modules. This carrier card provides all of the necessary power, clock, reset control and SoC I/O pin accessibility.
VIEW DESIGN
First        1  2        Last          Results Per Page: 30  60  90  all