Custom Meta Tags
Manufacturer Landing Portlet

MikroElektronika

MikroElektronikais a producer of hardware and software tools for developing embedded systems. The company’s leading software products include the mikroC, mikroBasic and mikroPascal compilers for programming microcontrollers. And, its flagship click boards hardware product line features a range of more than 250 add-on boards for interfacing microcontrollers with peripheral sensors or transceivers. These click boards conform to mikroBUS™ – a standard conceived by MikroElektronika and later endorsed by leading manufacturers.
Official logo of MikroElektronika
gb-azure-sphere

Microsoft Azure Sphere MT3620 Modules and Starter Kit

Protect your IoT devices with production ready certified Microsoft Azure Sphere MT3620 modules. Rapid prototyping using the Microsoft Azure Sphere MT3620 starter kit.

Azure Sphere V3 board
Monarch LTE-M GBL SHARED MFG

Monarch LTE-M Development Kit - cellular IoT enablement platform

An ideal entry point for starting your next LTE IoT application development. This kit features the NXP LPC55S69-EVK and the Monarch Go modem - certified for use on the Verizon network that should help reduce your time to market.

Monarch LTE-M Development Kit
Monarch Go Pi HAT GBL SHARED

Monarch Go Pi HAT IoT-capable modem with optional GPS

Monarch Go Pi HAT supports Monarch Go and Monarch Go-GPS Cat-M1 LTE modems. Shuttle click expansion connector enables 3.3V I/O I2C, SPI, UART and GPIO modules from MikroElektronika. HAT is ideal for prototyping LTE and IoT-based applications.

Monarch Go Pi HAT
96Boards - GBL SHARED - Image Bottom

96Boards Click Mezzanine & Starter Kit

96Boards Low-Speed (LS) Mezzanine board provides two MikroElektronika MikroBUS sites. The Starter Kit bundles the mezzanine with three Click boards.

96Boards Click Mezzanine