Custom Meta Tags
Hero Banner

Prices Reduced 44% - 48%

Discounted Boards
Main Title

Discounted Boards

body-Renesas ZMOD4410

Renesas ZMOD4410 Indoor Air Quality HAT for Raspberri Pi

AES-RHSEN-ZM44-G

Avnet's Renesas ZMOD4410 Indoor Air Quality HAT for Raspberry Pi is intended for professionals developing a wide variety of wall-powered and battery-powered products with indoor air quality monitoring capability. The HAT features an on-board calibrated ZMOD4410 sensor that measures the concentrations of Total Volatile Organic Compounds (TVOC) and can estimate carbon dioxide (eCO2) levels. These are important indicators for monitoring indoor air quality.

In addition to the ZMOD4410 sensor, the HAT incorporates a Renesas HS3001 Precision Relative Humidity and Temperature Sensor, along with software-controlled status LEDs.

Buy now
body-Renesas ZMOD4510

Renesas ZMOD4510 Outdoor Air Quality HAT for Raspberri Pi

AES-RHSEN-ZM45-G

Avnet's Renesas ZMOD4510 Outdoor Air Quality HAT for Raspberry Pi is intended for professionals developing applications for monitoring and reporting Outdoor Air Quality (OAQ) based on gases present.

The ZMOD4510 includes non-selective measurement of nitrogen dioxide (NO2) and ozone (O3), as well as selective ozone measurement using ultra-low power.  It supports international standards for air quality (such as the US EPA), is excellent for low-voltage and low power battery applications (ultra-low power consumption down to 0.2 mW). Water and dustproof versions are available, and can be customized for mobile, industrial land consumer applications.

Buy now
body-Monarch Go Arduino Shield

Monarch Go Arduino Shield

AES-SQN-MNRCHGO-SHLD1-G

The Monarch Go Arduino Shield is a cellular IoT enablement platform featuring the Sequans Monarch Go modem. This shield is an ideal starting point for LTE IoT application development. The production-certified Monarch Go modem is end application certified allowing for easy transition from development to production.

Out of box, the Monarch Go Arduino Shield in conjunction with the LPC55S69- EVK is enabled with Microsoft Azure and AWS cloud support. This includes an Azure IoT Central and Avnet IoTConnect cloud example. Having these examples available for user development out of box will save the user hundreds of hours in application development cost in addition to providing a time-to market advantage.

buy now
body-Monarch-Go-LTE-M-Dev-kit

Monarch Go LTE-M Development Kit

AES-NXP-MNRCH-M1-DK-G

The Monarch LTE-M Development Kit is a cellular IoT enablement platform featuring the NXP LPC55S69-EVK and the Monarch Go Arduino Shield. This kit is an ideal entry point for starting your next LTE IoT application development. The LPC55S69 dual-core Arm Cortex-M33 microcontroller chipset with the production certified Monarch Go modem allows for easy transition from development to production.

Out of box, the Monarch LTE-M Development Kit is enabled with Microsoft Azure and AWS cloud support. This includes an Azure IoT Central and Avnet IoTConnect cloud example. Having these examples available for user development out of box will save the user hundreds of hours in application development cost in addition to providing a time-to-market advantage.

Buy now
body-Monarch Go LTE-M Development Kit

BLE-Pmod for the Azure Sphere Starter Kit

AES-PMOD-NRF-BLE-G

The BLE-Pmod is an optional wireless communication accessory for Avnet Azure Sphere MT3620 Starter Kits. The board is fitted with a Laird BL654 module (with integrated antenna), which is designed-around the popular Nordic nRF52840 2.4 GHz wireless SoC. The board supports a range of low-power wireless protocols including Bluetooth 5.1 BLE, Bluetooth Mesh, Thread, Zigbee, and more. With an Arm Cortex M4F core, substantial memory plus pinned-out peripheral interfaces, this accessory opens-up a range of new use cases including significant system-level implementations such as:

  • Setup of Azure Sphere Starter Kit’s Wi-Fi network credentials from a BLE-connected Smartphone
  • System expansion via BLE, BLE Mesh or 802.15.4 based wireless sensors or peripheral devices
     
Buy now
body-Murata 1DX Ble WiFi

Murata 1DX Ble WiFi Bluetooth Module

AES-PMOD-MUR-1DX-G

The Murata 1DX Wi-Fi Bluetooth Pmod allows you to add wireless capabilities to your existing development kit. Examples are provided for both ZedBoard and UltraZed-EG Development Kits from Avnet. These examples show how to enable and use the wireless functions from PetaLinux software.

This product is an evaluation kit and for development and is not certified for production use. This product should not be placed on the market for resale.

Buy now
Discounted Boards