Available in a wide variety of A Series™ product lines
Amphenol Sine Systems’ PanelMate™ Family of PCB Board Receptacles are engineered with a one-piece, sealed, flanged design for rapid and secure mounting. Their durable, high-temperature, silicone, facial seal provides a barrier of protection from lubricating oils, hydraulic fluids and fossil fuels to withstand the challenges and complexities of harsh environment applications. Also available in a two-piece, sonically-welded, flange design for applications requiring an externally operated connection with 4 pass through holes. All PanelMate™ product lines accept A Series™ components and are comparable with other industry standard mating connectors. Available in AT, ATM, ATP and ATHD Series™. All PanelMate™ product lines accept A Series™ components and are comparable with other industry standard mating connectors.

Key Fatures:
- Flanged; 180° Straight or 90° Right Angle Pin Orientation
- Thermoplastic housing with integrated latch for mating
- High-temperature silicone seals provide superior sealing
- Wedgelocks ensure proper contact alignment & retention comparable with existing standard products industry-wide
- Wide variety of optional back-end configurations
Applications:
- Heavy Duty
- Transportation
- Marine
- Diagnostic
- Military
- Alternative Energy
- Agricultural and other demanding interconnect architectures
Flyer
PanelMate™ Family
Learn why the PanelMate™ Family series is the connector of choice wherever there are demanding interconnect architectures.

Explore Other Solutions
See more connector solutions from Amphenol Sine Systems
Learn More