SMART. RENEWABLE. ENERGY.
As an innovator in electronics, Murata is taking the "Early Mover" advantage by increasing the amount of renewable energy, investing, and developing new products and solutions to respond to energy and environmental problems.
Energy harvesting
This technology generates electric power by collecting minute amounts of energy around us, such as vibration and heat. Energy harvesting is expected to be widely used in IoT devices necessary for continuous operation, such as predictive maintenance for infrastructure equipment.
Type 1SC LTE-M wireless module
Discover Murata’s Type 1SC compact, low cost LTE-M module, which supports cellular LTE-M network protocols.

Type 2EG wireless module
Type 2EG (LBCA1HN2EG) is an ultra−low power, ultra-small, and secure Bluetooth Low Energy 5.2 wireless module for connected IoT edge devices in industrial and medical applications powered by onsemi’s RSL15 Bluetooth 5.2 SoC

LBAA0QB1SJ-295 LoRa module
At just 10.0 mm x 8.0 mm x 1.6 mm, Murata's Type 1SJ LoRa module is the smallest available in the world today.

CMWX1ZZABZ-078 LoRa wireless module
The CMWX1ZZABZ-078 LoRa wireless module from Murata is a stand-alone, compact and low power solution that supports the LoRaWAN™ wireless protocol. Engineering samples are available.

Solar panel PV inverter solutions
Murata's solar panel PV inverter solutions include a wide range of products for use in solar panel PV inverters, including wireless modules, sensors, capacitors, and DC-DC power modules. Solar panels, also known as PV panels, convert UV rays from the sun into electricity that can power electrical loads. Products offered by Murata help build and maintain solar panel PV inverters to achieve a clean and renewable source of energy that requires less maintenance and increases longevity.
DFE2HCAH and DFE2MCAH series ESD-resistant power inductors
The 1008 and 0806 sizes are being commercialized for in-vehicle use with improved quality specifications as the DFE2HCAH and DFE2MCAH series, respectively.

NCU series NTC thermistors for temperature sensing
Murata NCU series chip type NTC thermistors can be used for wide temperature sensing and compensation, and are ideal for high reliability applications in the automotive market.

Connectivity Modules
Murata connectivity modules are designed to simplify wireless development and certification by minimizing the amount of RF expertise you need to wirelessly enable a wide range of applications.