Custom Meta Tags
Hero Banner

New Products

Main Title

New Products from SCHURTER

Static HTML

SCHURTER offers new and innovative products that focus on safely supplying power to the machines that make our lives easier.

 

Tabs

AEO Fuse

Midget Fuse for Automotive Applications

The AEO series 10.3x38 high performance fuse is particularly suited for high voltages up to 1000 VDC and currents up to 50A, which is ideal for demanding automotive applications.  The new fuse meets reliability specifications according to AEC-Q200 and is UL approved.

Description:

  • Midget fuse 10.3 x 38 mm
  • Current range 10 A up to 50 A
  • Safely interrupts short circuits up to 20kA @ 1000/800 VDC
  • Mounting: in-line axial terminals, THT PCB, Screw-in
  • Precisely defined melting times
  • UL approved and meets AEC-Q200

Applications:

  • Battery Management System
  • On-Board Battery Charger
  • DC-DC Converter
  • Air-Conditioning Compressor
  • PTC Heater
  • Redundancy Systems

Schurter's AEO series 10.3x38 high performance fuse

View Aeo Fuse Options 

UMT-W Fuse

Super Time-Lag SMD Fuse Designed as Fail-Safe Device

Unique SMD fuse has a super slow and precisely defined melting characteristic. Recommended wherever high inrush currents flow, the UMT-W is rated from 5A to 20A and reaches voltages up to 125 VAC/VDC. Breaking capacity of up to 1000A.

Description:

  • Super Time-Lag tripping characteristics
  • Cuboid shaped - 5.3 x 16 mm
  • Very high melting integral
  • Precisely defined melting times
  • Robust and reliable
  • COTS+ product - AEC-Q200

Applications:

  • Avionics
  • Fail-Safe Applications
  • Wire Protection
  • I2t Demanding Applications (motor applications)

Schurter's UMT-W Fuse

View UMT-W Options  

Pulse Proof SMD 1206 Fuse

SCHURTER’s UAI 1206 time-lag chip fuse provides reliable and durable overcurrent protection wherever high levels of pulse currents, high thermal fluctuations and high mechanical loads are present. Due to the special fuse construction, the UAI’s ability to resist current pulses smaller than the melting integral (I2t) is thereby increased exponentially. The UAI 1206 has practically no de-rating to the usual extent. Additionally, the unique design of the fuse body also dampens temperature fluctuations to a high degree.

Description:

  • Rated Currents:  5.3 A and 7.5 A @ 32 VDC
  • Breaking Capacity:  100 A
  • Mechanical Shock proved with 1,500 g
  • Designed to UL 248-14
  • AEC-Q200 Qualified

Applications:

  • Wherever max. pulse resistance, thermal resistance and high mechanical loads meet
  • DC secondary protection
  • Automotive
  • Circuits with inrush
  • Intrinsically safe applications

Buy UAI 1206 5.3A                                        Buy UAI 1206 7.5A 

Thermal Sensitive SMD 1206 Fuse

SCHURTER’s USN 1206 is designed to meet the ever-increasing challenges associated with packing density in power electronics. The chip fuse offers temperature-sensitivity suitable for both overcurrent protection and protection against excessive ambient temperatures. The USN 1206 is a good choice wherever temperature-critical processes occur, or even when a specific intrinsic characteristic is required.    

Description:

  • Rated Current:  12 A @ 32 VDC
  • Breaking Capacity: 170 A
  • Combines standard fuse characteristic with an additional ambient temperature sensitive
  • High melting I2t values
  • AEC-Q200 Qualified

Applications:

  • Secondary protection DC and AC
  • Automotive
  • Intrinsically safe applications
  • Battery protection

Buy USN 1206 FUSE 12A SMT  

Primary protection against overvoltage events

APPLICATION NOTES: Overvoltages have the potential to create devastating effects to your design. Learn about how to protect your design against these events!

Download

NEMA 5-15R Redefined

SCHURTER’s NEMA 5-15R convenience outlets, NR010, NR020 and NR021, safely advance power distribution.

The outlets offer IDC terminals for bussed wiring or classic solder terminals. The redefined receptacles meet increased fire protection and safety standards according to UL 498 Tamper Resistant testing and have an extended operating temperature range of -25 ˚C to 150 ˚C.

Description:

  • IDC terminals for bussed wiring or classic solder terminals
  • Independent "L" terminal for max. load or extended functionality of each outlet
  • Improved temperature rating -25°C to 150°C
  • Insulation wall between L and N for PDUs according to UL 962 and UL 962A, subjected to Spill Test sec. 62
  • Safety shutters and additional tests for PDUs according to UL 498 Tamper Resistant
  • Black, grey, or white color options
  • UL/CSA approved at 15A/125 VAC

Applications:

  • Power Duplex Units
  • Power Strips
  • Power Distribution Units – PDU
  • Uninterruptible Power Supply – UPS

SCHURTER’s NEMA 5-15R convenience outlet

View NEMA 5-15R Options 

GP21 and GS21

Advancing Power Safely - 400 VDC Coupler System

The GS21 socket-outlet and GP21 plug are rated up to 400 VDC. The connector system is designed to enable a worldwide standardized approach to DC power distribution in data centers.

Description:

  • IEC 62735-1 Socket-Outlet and Plug
  • Rated 6.5 - 8.8 A / 400-294 VDC
  • Rated for hot swapping under load
  • Operating temperature range -5°C to 105°C
  • IEC approved according to IEC TS 62735-1
  • UL and IEC approved

Applications:

  • Power Distribution Units – PDU
  • Uninterruptible Power Supply – UPS

Schurter's GS21 socket-outlet and GP21 plug

View 400 VDC Coupler Options  

Power entry module with Circuit Breaker is IP67

SCHURTER's compact and versatile power entry module integrates an IEC inlet, circuit breaker, mains filter - with optional IP protection. The series features a recessed 2-pole ON/OFF rocker switch circuit breaker with 1-or 2-pole overcurrent protection. In addition, DG12 offers a standard and low leakage mains filter, along with higher inductive performance options. Mounting options include snap-in, 1 to 3 mm; screw-mount, front or rear panel with top/bottom or side flange.

Description:

  • Ingress Protection: IP67 or IP40 options
  • Ratings IEC: 1-10 A @ 250 VAC
  • Ratings UL/CSA: 1-15 A @ 250 VAC
  • Leakage Current: Standard <0.5 mA, Medical <5 uA
  • Circuit Breaker: 0.05 A – 15 A current ratings
  • Line Filter: Standard - <0.5mA; Medical - <5uAe
  • Protection Class I or II
  • V-Lock cord retaining system
  • ENEC or cURus approved

Applications:

  • Industrial Equipment & Power Tools
  • Medical
  • Lab equipment
  • Commercial Food Appliances

View DG12 Options 

DD12 Suppresses High Frequency Interference with Integrated Ground Line Choke

SCHURTER’s DD12 all-in-one fuseholder, switch and EMC filter offers remarkable functionality in a compact housing. An integrated ground line choke for suppressing high-frequency interference on the ground conductor is an additional option. Audio equipment for instance is known for being prone to ground loop problems. Often referred to as hum or buzz, the DD12 with ground line choke is well suited for suppressing interferences that lead to diminished sound quality. The DD12 is also well suited for medical equipment required to use low leakage filters for increased patient safety according to IEC 60601-1.

Description:

  • IEC C14 inlet, ON-OFF switch, 1-or 2-pole fuseholder plus mains filter
  • Ratings IEC: 1-10 A @ 250 VAC
  • Ratings UL/CSA: 1-8 A @ 125 / 250 VAC
  • Leakage Current: Standard <0.5 mA, Medical <5 uA; M5 / M80
  • V-Lock cord retaining system
  • ENEC and cURus approved

Applications:

  • Industrial Controls
  • Medical
  • Professional Audio Equipment
  • ICT Equipment

View DD12 Options 

Primary protection against overvoltage events

APPLICATION NOTES: Overvoltages have the potential to create devastating effects to your design. Learn about how to protect your design against these events!

Download

Static HTML-video
 

WATCH the DG12 Power Entry Module with Circuit Protection Video

 

Grid Box Light

White Paper

Fuses for the automotive industry according to AEC-Q200

The role of the electric car is certain to be in our future. But there are challenges ahead, especially when it comes to fuse protection of the battery.

GridBox1-find-the-future

White Paper

Find the Right Fuse

SCHURTER provides insight in selecting the correct fuses and fuseholders enabling smooth installation and longevity for your design.