Custom Meta Tags
Hero Banner

EV Charging

Main Title

Automotive Off-Board EV Charging Solutions

Intro - MM

The proliferation of electric vehicles (EVs) is poised for a substantial increase in the coming years, with a projected 323 million EVs on the roads by 2040, as indicated by a study from analyst firm Wood Mackenzie. Accompanying this surge in EV production, substantial investments in charging infrastructure will be imperative. However, the challenge lies in the limited technical expertise available for the development of charging stations that demonstrate high efficiency within the mandated short time frames.

As the demand for EVs rise the imperative for robust charging infrastructure becomes increasingly pronounced. In light of these evolving dynamics, Toshiba stands at the forefront of the movement, taking a pioneering role in the development of cutting-edge EV chargers. Recognizing the critical role of charging infrastructure in shaping the future of electric mobility, Toshiba is investing in technological innovation and expertise. Toshiba aims to empower the evolution of EV charging infrastructure, ensuring that it aligns seamlessly with the burgeoning global demand for electric vehicles.

ev car and charger
Featured products - LC

Featured Products

3rd Generation MOSFETs


Similar to previous models, the latest third-generation MOSFETs come equipped with an integrated SiC Schottky barrier featuring a low forward voltage (VF) of -1.35V (typ.), effectively mitigating variations in RDS(on) and thereby improving overall reliability.

SiC Series 1200 V MOSFET - MM

SiC Series 1200 V MOSFET

Toshiba's MOSFETs with a 1200 V rating feature an expansive gate-source voltage range, spanning from -10V to 25V. This wide range enhances adaptability for diverse circuit designs and operational scenarios. The gate-threshold voltage (VGSth), ranging from 3.0V to 5.0V, ensures consistent switching performance with minimal deviation and facilitates the creation of uncomplicated gate-driver designs.

Products: TW015N120C | TW045N120C | TW060N120C | TW140N120C | TW030N120C

Toshiba SiC Series 1200 V MOSFET
SiC Series 650 V MOSFET - MM

SiC Series 650 V MOSFET

Toshiba's MOSFETs with a 650 V rating are able to handle currents (ID) up to 100A and feature RDS(on) values as low as 15mΩ. These devices optimize the cell structures used in second-generation devices. As a result of this advancement, a key figure of merit (FoM) calculated as the product of drain-source on-resistance (RDS(on)) and gate-drain charge (Qg) to represent both static and dynamic losses has improved by about 80%. This significantly reduces losses and allows power solutions with higher power densities and lower running costs to be developed.

Products: TW015N65C | TW048N65C | TW083N65C | TW107N65C | TW027N65C

SiC Series 650 V MOSFET
Smart Gate Driver Photocouplers - MM

Smart Gate Driver Photocouplers

TLP5214A/TLP5214/TLP5212/TLP5222 are smart gate driver photocouplers with a VCE(sat) detecting function, miller clamping function, FAULT outputting function in addition to a general-purpose gate driver coupler to protect IGBT from overcurrent generated in the inverter applications. To accommodate multi-functionality, 16-pin SO16L package is used for these products.

Products: TLP5214 | TLP5214A | TLP5212

Toshiba Smart Gate Driver Photocouplers
Isolation Amplifiers - MM

Isolation Amplifiers

Toshiba TLP78x/TLP79x Optically Coupled Isolation Amplifiers feature input side Sigma-Delta (∑-Δ) analog-to-digital converter technology (ADC). The ADC converts analog input signals into high-speed digital data streams with galvanic isolation based on optical coupling technology. This enables these devices to achieve a high level of linearity. TLP78x and TLP79x provide a guaranteed Common Mode Transient Immunity of 20kV/µs (typical @VCM=1kV, Ta=25°C). The optical barrier guarantees an isolation voltage of 5000Vrms (minimum). These Toshiba amplifiers offer extremely stable operation, even in electrically noisy environments, making them ideal for motor control applications.

Products: TLP7820 | TLP7920 | TLP7830 | TLP7930

Toshiba Isolation Amplifiers
MCUs title

MCUs


TX Family - MM

TX Family

The TX Family of 32-bit Arm® Core-Based Microcontrollers are ideal for various applications, including motor control, consumer, and industrial. The Toshiba Microcontroller Portfolio includes the TX00 series specifically designed for low-power applications, the multipurpose TX03 series, and the TX04 Series featuring high-efficiency signal processing functionality.

Features:

  • Maximum operating frequency: 120MHz
  • Motor control products feature CPU load reduction by vector engine
  • Lineup of small package sizes

Products: TMPM475 | TMPM370FY | TMPM375FS | TMPM37AFS

Toshiba TX MCU Family
TXZ Family - MM

TXZ+TM Family

The TXZ+TM Arm® Cortex®-M 32-bit 120-200MHz MCUs that are designed specifically for connectivity with rich interfaces or brushless motors controls for multiple motors in FOC. These MCUs offer a wide range of memory 128K-2MB Flash, 24K-258KB RAM, many ADC and peripheral options and offer low power consumption.

Features:

  • Based on Arm Cortex-M core, with integrated large capacity flash memory
  • Equipped with application focused peripherals such as motor controls and sensing
  • Supporting rich connectivity and a functional safety design
  • 4th generation Advanced Vector Engine Plus motor controls and sensing for multiple brushless motors

Products: TMPM4KNFxA | TMPM4KLFxA | TMPM4MNFxA | TMPM4MLFxA

Toshiba TMZ+TM family
Resources