Article

Big, bright, built for engineers: New Display Kits for ST Discovery Boards

Nishant Nishant
development board and tablet with balloons on screen

Okay, we admit it. Size does matter. At least it does when it comes to our new MIPI DSI displays. By popular demand, we’re upscaling your options with new 7” and 10.1” display kits, designed to fit seamlessly with STMicroelectronics’ STM32F769I and STM32H747I Discovery kits.

These new and very welcome additions to our MIPI+ display portfolio are all about speeding up your development and giving you a superb view of your project or prototype in 800x1280 resolution. You can drive MIPI DSI displays directly from the ST discovery kits, then right out of your resulting chip-down design.

Everything you need to get started is in the box – just order your kit directly from us, plug it in, and start seeing the big picture. No custom integration, no hassle.

KIT-XEA070A01-ST32FH7: adapters, cables and an industrial 7” MIPI DSI display
Resolution: 800 * 1280 pixel
Coverglass size: 134 x 190 mm
TFT Brightness: 300 nits
Contrast: 800:1
Viewing angle: 80/80/80/80
KIT-XEA101A01-ST32FH7: adapters, cables and an industrial 10.1” MIPI DSI display
Resolution: 800 * 1280 pixel
Coverglass size: 175 x 255 mm
TFT Brightness: 550 nits
Contrast: 1000:1
Viewing angle: 80/80/80/80

These kits are available now, exclusively through Avnet, and we’ve yet to see anything comparable anywhere else in the market.

Avnet Displays specialists support you with the connection of your designed compute solution to these displays.”

Touch operation isn’t supported, but if you’re working on a volume project, talk to us and we’ll run through the options. And don’t forget to order your 32F769IDISCOVERY or STM32H747I-DISCO development kits – the new MIPI DSI displays fit both!

Our Avnet Displays come in a range of form-factors and our display-experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Avnet Displays can propel your product innovation and get in touch today.

Contact us 

Our Avnet displays 

Development board

About Author

Nishant Nishant
Frank Ploenissen , Marketing Manager Display Integration, Avnet

After getting his diploma in electrical engineering, Frank entered the world of display solution and...

Marketing Content Spots
Related Articles
Related Articles
suitcase with wireless icon on it
Bluetooth Channel Sounding takes positioning to a new level
By Avnet Staff   -   July 29, 2025
The Bluetooth Special Interest Group (SIG) has released Version 6.0 of the core specification and its newest feature, channel sounding, is challenging incumbent approaches to indoor positioning. Access is one reason, in more ways than one.
Vibe coding using AI on a computer screen
Will vibe coding kill the compiler?
By Philip Ling   -   July 3, 2025
There is an ever-growing number of high-level programming languages to choose from. With vibe coding using AI assistants becoming popular, could the days of high-level languages, toolchains and even compilers be numbered?
Related Events
Related Events
big-bright-built-for-engineers-new-display-kits-for-st-dicovery-boards