The same, but different: the new SimplePlus 6.95” twins

The SimplePlus family just keeps growing – and this time we’re welcoming twins! By popular demand, we’re introducing two new 6.95” touch displays which might look similar on the surface but, like all twins, have quite different personalities.
But first, let’s look at what they have in common. Touch functionality, of course, and a wide viewing angle, which is always welcome for its clear view of the display from many different positions. Ever reliable and flexible, both can operate in temperatures ranging from -30 to 80° Celsius. Their data connection is via a 24-bit LVDS interface, and both have their LED drivers on board. A regular coverlens with a black border print protects their touch sensor with USB interface.
So, how on earth do we tell them apart?
Well, in short, one display enjoys a shady spot and the other sings in the sun. In technical terms, this means that the first offers 500 nits TFT brightness – ideal for indoor environments where overhead lighting or bright ambient light is available. Think offices, retail, medical settings, factories and warehouses. It’s sibling, however, loves the great outdoors, offering 1200 nits of beautiful brightness which is perfect for anywhere there is intense or direct overhead lighting, such as outdoor kiosks, construction sites, dashboards and more.
As with all our SimplePlus touch displays, a plug-and-play display interface card is optional.
Product Code | AMA-695A03-DU2511-G010 |
---|---|
Size | 6,95” wide (1024x600 pixel resolution) |
Viewing Angle | 170°/170° |
Capacitive Touch? | Yes |
Coverglass | 1.1 mm with decorative black border print |
Brightness | 500 cd/m² TFT, LED driving circuit on board |
Interface | LVDS |
Contrast | 1000:01:00 |
Operating Temperature | -30° to +80°C |
Compatibility | ACC-THV65-AMA-695A03 Driving Board |
Product Code | AMA-695A04-DU2511-G010 (for outdoor applications) |
---|---|
Size | 6,95” wide (1024x600 pixel resolution) |
Viewing Angle | 170°/170° |
Capacitive Touch? | Yes |
Coverglass | 1.1 mm with decorative black border print |
Brightness | 1200 cd/m² TFT, LED driving circuit on board |
Interface | LVDS |
Contrast | 1000:01:00 |
Operating Temperature | -30° to +80°C |
Compatibility | ACC-THV65-AMA-695A03 Driving Board |
Our Avnet Displays come in a range of form-factors and our display-experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Avnet Displays can propel your product innovation and get in touch today.
Contact a Display Solutions Expert
Avnet’s Displays team solves product design challenges for OEMs looking to build the perfect display technology into their products. Our in-house team works directly with businesses to solve all the challenges of integrating a display into a product design, from tiny wearables to massive outdoor screens. We design, build and deliver display solutions all over the world for established household brand names and industry disruptors alike. If you need a display designed and integrated into your product, our team is here to help. Get in touch today to tell us about your challenge.