Custom Meta Tags
Static HTML - products
Static HTML - products

TL1493 3D Magnetic Positioning Sensors

Unlock unmatched efficiency with Infineon’s UPS solutions


The Infineon XENSIV™ TLI493D family offers ultra-compact, low-power 3D magnetic sensors ideal for industrial and consumer applications. With a tiny WLB-5 package (1.13mm x 0.93mm x 0.59mm) and 7 nA power-down current, it enables efficient performance, replacing traditional resistor-based or optical solutions in space-constrained designs.

Key features:

  • 3D (X, Y, Z) magnetic flux density sensing of ±160 mT
  • Programmable flux resolution down to typ. 65 µT
  • Extremely small form factor: typ. 1.13 mm * 0.93 mm * 0.59 mm
  • X-Y angular measurement mode
  • Power down mode with 7 nA (typ.) power consumption
  • 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
  • Variable update frequencies and power modes (configurable during operation)
  • Temperature range Tj = -40°C…125°C, supply voltage range = 2.8 V…3.5 V
  • Triggering by external microcontroller possible via I2 C protocol
  • Interrupt signal to indicate a valid measurement to the microcontroller

 

Learn more   | Download Data Sheet   


B. CoolSiC™ Schottky Diodes 650 V G5 and G6

High efficiency and price performance


Unlock unmatched efficiency with Infineon’s UPS solutions


Infineon's CoolSiC™ Schottky diodes 650 V deliver high price-performance, leveraging advanced silicon carbide production facilities, a solid track record, the upmost quality and a very granular product portfolio.

Key features:

  • No reverse recovery charge
  • Temperature-independent switching behavior
  • High dv/dt ruggedness
  • Improved figure of merit (Qc x VF)

 

Learn more   | Download Application Note   

 

 

 

Static HTML - products
Training & Events
No related Training & Events found
Static HTML - products

  Filter By  
No Articles Found