Custom Meta Tags
IoT Dev Kit - Hero Banner V2

/IOTCONNECT Quick Start Demos

The fastest way to connect to the cloud

ADS Solution_List
Main Title

Securely connect Renesas product to the cloud in minutes

Intro - Long Copy

Avnet has worked with Renesas to create an out-of-box demonstration showing how quickly and easily OEMs can connect Renesas product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.

We make it easy:

  •  Device to Cloud onboarding in minutes
  •  No credit card required
  •  No prior Cloud experience needed
  •  Pre-compiled image, no additional software needed
  •  Demonstrate the hardware's unique functionality in the Cloud
  •  Enable users to build on their Quick Start journey and into development

/IOTCONNECT features elements that integrate into both endpoints and cloud platforms to create secure end-to-end connections with minimal configuration. In addition, /IOTCONNECT provides web-based dashboards that make it easy to interact with your IoT application from anywhere. With diverse connectivity options, strong data protection measures, and true scaling capabilities, /IOTCONNECT empowers organizations to leverage the full potential of IoT technology and accelerate digital transformation.

Spacer - Static HTML
 
Dev Kit Headline - Static HTML

/IOTCONNECT-enabled development boards and kits

EK-RA8M1 - Mixed Media

RA Family of Arm® Cortex®-M based MCUs

EK-RA8M1 - Evaluation Kit for RA8M1 MCU Group

The EK-RA8M1 evaluation kit enables users to effortlessly evaluate the features of the RA8M1 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE.

 

AWS badge
Renesas EK-RA8M1 evaluation board and box
CK-RA6M5 - Mixed Media

CK-RA6M5 Cloud Kit Based on RA6M5 MCU Group

The Renesas CK-RA6M5 and CK-RX65N cloud kits, based on RA6M5 and RX65N MCUs respectively, are now expanded to include Wi-Fi interface for cloud connectivity with DA16600, the Renesas Wi-Fi + BLE combo module. DA16600 is a highly integrated ultra-lower power Wi-Fi + Bluetooth Low Energy combo module that integrates low power Wi-Fi DA16200 SoC and the low power Bluetooth LE DA14531 SoC on a single module. With long battery life and low power consumption, the module makes a perfect gateway solution for cloud connectivity.

AWS badge
Renesas CK-RA6M5 cloud kit
EK-RA6M4 - Mixed Media

EK-RA6M4 - Evaluation Kit for RA6M4 MCU Group

The EK-RA6M4, an Evaluation Kit for RA6M4 MCU Group, enables users to effortlessly evaluate the features of the RA6M4 MCU group and develop embedded systems applications using Flexible Software Package (FSP) and e2 studio IDE. The users can utilize rich on-board features along with their choice of popular ecosystems add-ons to bring their big ideas to life.

AWS badge
Renesas EK-RA6M4 evaluation kit
RASynBoard NDP120 - Mixed Media

RASynBoard NDP120 Evaluation Kit - Low Power Sensor-Fusion Wireless AIML Module

RASynBoard is a low-cost evaluation kit that includes the RASynBoard core module with an I/O board for prototyping and development. RASynBoard is a tiny (25mm x 30mm), ultra-low power, edge AI/ML board, based on a Syntiant NDP120 Neural Decision Processor, a Renesas RA6M4 host MCU plus a power-efficient DA16600 Wi-Fi/BT combo module. The NDP120 subsystem with onboard digital microphone, IMU motion sensor and SPI Flash memory, achieves highly efficient processing of acoustic- and motion events. Battery and USB-C device connectors facilitate stand-alone use, while a compact under-board connector enables integration with custom OEM boards and additional sensors.

AWS badge
Renesas RASynBoard NDP120 Evaluation Kit
Divider-kits - Static HTML
 
DA16200MOD-DEVKT - Mixed Media

Low Power Wi-Fi Solutions

DA16200MOD-DEVKT - Development Kit, DA16200, Wireless Communication, WiFi with IOT

The DA16200 development kit is the most ideal way to quickly and easily get started developing applications and products using ultra-low power Wi-Fi. If you are looking to develop a battery-powered IoT application, the DA16200 Wi-Fi developer kit will get you started in minutes. This Wi-Fi development kit contains everything you need to familiarize yourself with and evaluate the ultra-low power DA16200 chipset, the world’s lowest power Wi-Fi chip specifically designed to meet power sensitive wireless applications.

AWS badge
Renesas DA16200 development board
US159-DA16200MEMVZ - Mixed Media

US159-DA16200MEVZ - DA16200 Ultra Low Power Wi-Fi Pmod Module Evaluation Board

The DA16200MOD is a fully integrated Wi-Fi® module with ultra-low power consumption, best RF performance and easy development environment. Such low power operation can extend the battery life as longer as a year or more depending on the application.

 

AWS badge
Renesas development board
DA16600MOD-DEVKT - Mixed Media

DA16600MOD-DEVKT - Development Kit, DA 16200, 2.4GHz Wireless Communication

The DA16600 evaluation kits are demonstration and development platforms designed to quickly and easily start developing applications and products using DA16600 Wi-Fi + Bluetooth® Low Energy (LE) modules.

 

AWS badge
Renesas DA 16600 development board
DA16600 - Mixed Media

US159-DA16600EVZ - DA16600 Ultra Low Power Wi-Fi and Bluetooth Low Energy Combo Pmod Module Evaluation Board

The DA16600 series is a highly integrated ultra-low-power Wi-Fi + Bluetooth® Low Energy Combo Module solution. This module includes the DA16200 that has an 802.11b/g/n radio (PHY), a baseband processor, a media access controller (MAC), on-chip memory, and a host networking application processor.

AWS badge
Renesas DA16600 evaluation board
Divider-kits - Static HTML
 
RZBoard V2L - Mixed Media

RZ Family of Arm® Cortex®-A based MPUs

RZBoard V2L - Power-efficient, Vision-AI accelerated board

RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces. This Renesas RZ/V2L processor-based platform is ideal for development of cost-efficient Vision-AI and a range of energy-efficient Edge AI applications.

AWS badge
Renesas development board
Divider-kits - Static HTML
 
RX 32-Bit - Mixed Media

RX 32-Bit Performance / Efficiency MCUs

CK-RK65N ("Blue Board") - Kit with CK-RX665N_V2 + PMOD-DA16600

The Renesas CK-RX65N cloud kit, based on the RX65N MCU, is now expanded to include Wi-Fi interface for cloud connectivity with DA16600, the Renesas Wi-Fi + BLE combo module. DA16600 is a highly integrated ultra-lower power Wi-Fi + Bluetooth Low Energy combo module that integrates low power Wi-Fi DA16200 SoC and the low power Bluetooth LE DA14531 SoC on a single module. With long battery life and low power consumption, the module makes a perfect gateway solution for cloud connectivity.

Renesas development board and kit
RR Logo - Static HTML
Renesas Logo
RR - See All Demo - RRCD

/IOTCONNECT Quick Start Demos

See all /IOTCONNECT Quick Start demos

Learn More
IoTConnect Video Long - RR - RRCD

/IOTCONNECT Overview Video

Get a complete overview of /IOTCONNECT to learn how it can help accelerate your IoT journey.

Watch Now
IoTConnect Training Page - RR - RRCD

/IOTCONNECT Training Resources

Explore our hands-on training options

Learn More
RR IoTConnect Video - Static HTML

/IOTCONNECT

Watch this video to show how to connect Renesas product to the cloud in minutes.

thumbnail