Avnet has worked with STMicroelectronics to create an out-of-box demonstration showing how quickly and easily OEMs can connect STMicroelectronics product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.
We make it easy:
- Device to Cloud onboarding in minutes
- No credit card required
- No prior Cloud experience needed
- Pre-compiled image, no additional software needed
- Demonstrate the hardware's unique functionality in the Cloud
- Enable users to build on their Quick Start journey and into development
/IOTCONNECT features elements that integrate into both endpoints and cloud platforms to create secure end-to-end connections with minimal configuration. In addition, /IOTCONNECT provides web-based dashboards that make it easy to interact with your IoT application from anywhere. With diverse connectivity options, strong data protection measures, and true scaling capabilities, /IOTCONNECT empowers organizations to leverage the full potential of IoT technology and accelerate digital transformation.
STM32N6570-DK
Discovery kit with STM32N657X0 MCU
The STM32N6 is the first general purpose MCU (GPMCU) with ST’s Neural-ART Accelerator™ @ 600GOPS, developed in-house to accelerate neural networks for real-time decision making and edge AI application efficiency. This new high-performance STM32 MCU series is based on an Arm® Cortex®-M55 core running at 800MHz (1280 DMIPS / 3360 CoreMark scores) with 4.2MB of embedded RAM and a dedicated image processor (ISP) pipeline. This pipeline includes parallel and MIPI CSI-2 camera I/Fs and works seamlessly with the Neural-ART Accelerator™ to implement computer vision applications such as object recognition, people tracking and gesture recognition.

STM32MP257F-EV1
Evaluation Board with the STM32MP257F
The STM32MP257F-EV1 Evaluation board is designed as a complete demonstration and development platform for the STMicroelectronics STM32MP257FAI3 based on the Arm® Cortex® A35 and M33. The product leverages the capabilities of STM32MP2 series microprocessors to allow users to develop applications using STM32 MPU OpenSTLinux distribution software for the main processor (Arm® dual core Cortex® A35) and STM32CubeMP2 software for the coprocessor (Arm® Cortex® M33).

STM32MP257F-DK
Discovery kit with STM32MP257F MPU
The STM32MP257F-DK Discovery kit is designed as a complete demonstration and development platform for the STMicroelectronics STM32MP257FAK3 based on the Arm® Cortex® A35 and M33.The product leverages the capabilities of STM32MP2 series microprocessors to allow users to develop applications using STM32 MPU OpenSTLinux distribution software for the main processor (Arm® dual core Cortex® A35) and STM32CubeMP2 software for the coprocessor (Arm® Cortex® M33). Accessories included below.

STM32U5 Discovery Kit
Discovery kit for IoT node with STM32U5 Series
The B-U585I-IOT02A Discovery kit provides a complete demonstration and development platform for the STM32U585AI microcontroller, featuring an Arm® Cortex® M33 core with Arm® TrustZone® and Armv8-M mainline security extension, 2 Mbytes of Flash memory and 786 Kbytes of SRAM, as well as smart peripheral resources. This Discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing, and direct connection to cloud servers.

STM32H5 Discovery Kit
Discovery kit with STM32H573II MCU
The STM32H573I-DK Discovery kit is a complete demonstration and development platform for the STM32H573IIK3Q microcontroller, featuring an Arm® Cortex® M33 core with Arm® TrustZone®. The full range of hardware features available on the board (such as an RGB interface LCD with touch panel, USART, USB Type-C® FS (Source/Sink), Ethernet, microSD™, Octo SPI flash memory, SAI audio codec stereo with audio jack input/output, MEMS digital microphone, and others) help users to interface with the STM32H5 MCU peripherals and develop their applications. Several connectors such as ARDUINO® Uno V3, Pmod™, and STMod+ are also available on the board to provide an easy way to connect extension shields or daughterboards for specific applications.

STM32MP135F Discovery Kit
Discovery kit with 1 GHz STM32MP135FA MPU
The STM32MP135 Discovery kit (STM32MP135F-DK) leverages the capabilities of the 1 GHz STM32MP135 microprocessors to allow users to develop easily applications using STM32 MPU OpenSTLinux Distribution software. It includes an ST-LINK embedded debug tool, LEDs, push-buttons, two 10/100 Mbit/s Ethernet (RMII) connectors, one USB Type-C® connector, four USB Host Type-A connectors, and one microSD™ connector.

STM32MP157F Discovery Kit
Discovery kits with increased-frequency 800 MHz STM32MP157 MPUs
The STM32MP157D-DK1 and STM32MP157F-DK2 Discovery kits leverage the capabilities of the increased frequency 800 MHz microprocessors in the STM32MP157 product line to allow users to develop applications easily using STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the coprocessor. They include an ST-LINK embedded debug tool, LEDs, push-buttons, one Ethernet 1-Gbit/s connector, one USB Type-C® OTG connector, four USB Host Type-A connectors, one HDMI® transceiver, one stereo headset jack with analog microphone, and one microSD™ connector.

LoRa Gateway STEVAL-ASTRA1B
Multiconnectivity asset tracking reference design based on STM32WB5MMG and STM32WL55JC
The ASTRA platform (STEVAL-ASTRA1B) is a development kit and reference design that simplifies prototyping, testing and evaluating advanced asset tracking applications such as livestock monitoring, fleet management, and logistics. It comes with comprehensive software, firmware libraries, tools, battery, and plastic case. Thanks to its modular and optimized design, it simplifies the development of tracking and monitoring innovative solutions.

LoRa Gateway NUCLEO-WL55JC
STM32WL Nucleo-64 board
The NUCLEO-WL55JC STM32WL Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32WL Series microcontroller, choosing from the various combinations of performance, power consumption, and features.

SensorTile.box PRO
SensorTile.box PRO with multi-sensors and wireless connectivity for any intelligent IoT node
The STEVAL-MKBOXPRO (SensorTile.box PRO) is the new ready-to-use programmable wireless box kit for developing any IoT application based on remote data gathering and evaluation, exploit the full kit potential by leveraging both motion and environmental data sensing, along with a digital microphone, and enhance the connectivity and smartness of whatever environment you find yourself into.
Quick Start Guide (with App as gateway)
Quick Start Guide (using STM32MP156F Discovery Kit as a gateway)
- Video: SensorTile.box PRO Workshop for Android (IoTConnect module content begins at 1:25:05)
- Video: SensorTile.box PRO Workshop for iOS (IoTConnect module content begins at 1:23:12)

Proteus
Industrial sensor evaluation kit for condition monitoring based on the 2.4 GHz STM32WB5MMG module
The STEVAL-PROTEUS1 is an evaluation tool designed for temperature and vibration monitoring. It is based on a 2.4 GHz multiprotocol wireless SoC to address machine or facility condition monitoring for industrial applications.

STM32L4 Discovery Kit
Discovery kit for IoT node, multi-channel communication with STM32L4
The B-L475E-IOT01A Discovery kit for IoT node allows users to develop applications with direct connection to cloud servers. The Discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing and Arm® Cortex® -M4 core-based STM32L4 Series features. The support for Arduino Uno V3 and PMOD connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards.

/IOTCONNECT Quick Start Demos
See all /IOTCONNECT Quick Start demos
Learn More/IOTCONNECT Overview Video
Get a complete overview of /IOTCONNECT to learn how it can help accelerate your IoT journey.
Watch Now/IOTCONNECT Training Resources
Explore our hands-on training options
Learn MoreUnlocking Vision AI: From Edge to Insight STMicroelectronics & Avnet
Register today for this live webinar to explore the transformative use cases of STMicroelectronics Vision AI Models for the STM32N6 Discovery Kit, enhanced by Avnet’s /IOTCONNECT™ SaaS platform.
Register Now