Custom Meta Tags
Calculators HB2 Americas

Twisted-Pair Impedance

Design Hub - Calculators

Search Reference Designs
Custom Meta Tags
dh-calculators-head-americas
twisted-pair-impedance-js

Twisted-Pair Impedance Calculator

A tool designed to calculate the characteristic impedance of a twisted-pair cable

Please enter your values below.

  
  


  



CALCULATE









Formulas










Diagram View

A twisted-pair cable is simply two wires that are twisted together so as to reduce radiated EMI (electromagnetic interference) and mitigate the effects of received EMI. Twisted pairs are used with balanced signals. It is important to determine the characteristic impedance of a twisted-pair cable because this impedance should match the impedance of the transmitting and receiving circuitry.

This calculator computes the characteristic impedance of a twisted-pair cable based on its dimensions. This tool will also provide the signal propagation delay, capacitance, and inductance per unit length.