Custom Meta Tags
Hero Banner V2

Reference Designs

Easily search full library

Search Reference Designs
Static HTML - silica -react-search
Static HTML - silica -react-search

Browse & search hundreds of reference designs

Reference Design Block Diagram of 1 kW DC-DC Converter 48V to 12V Reference Design based on Vishay Solution
As dual board net systems increase in popularity, high power, bidirectional 48 V to 12 V DC/DC converters have become key building blocks in the architecture of today's automobiles.
VIEW DESIGN
Reference Design Block Diagram of 1.2V 100A Output DC-DC Converter Compliant with 48V Bus Voltage based on Toshiba Solution
1.2V, 100A isolated DC-DC Converter with Vin range of 40VDC to 59.5VDC and a 91% efficiency, based on Toshiba's solution.
VIEW DESIGN
Reference Design Block Diagram of 1.44 W Non-Isolated Buck Converter Using 900 V LinkSwitch based on Power Integrations Solution
1.44 W non-isolated buck converter (85 - 440 VAC input; 12 V/120 mA output) using LinkSwitch for small appliances.
VIEW DESIGN
Reference Design Block Diagram of 1.44 W Non-Isolated Buck Converter Using LinkSwitch-TN2 based on Power Integrations Solution
Non-isolated 12 V, 120 mA power supply utilizing a LNK3204D/P/G from Power Integrations. Highly integrated solution based on Power Integrations' RDK-506 - Reference Design Kit.
VIEW DESIGN
Reference Design Block Diagram of 100 W 2-Stage Boost and Isolated Flyback Dimmable LED Ballast based on Power Integrations Solution
100 W LED ballast with 3-way dimming function. The LED ballast is designed to provide a 48 V output voltage across 0 mA to 2080 mA output current.
VIEW DESIGN
Reference Design Block Diagram of 100BASE-TX to 100BASE-T1 Media Converter Board based on Microchip Solution
The EVB-LAN8770M_MC provides a simple method to exercise the LAN8770M 100BASE-T1 PHY by driving the common 100BASE-TX PHY via RJ45 connector.
VIEW DESIGN
Reference Design Block Diagram of 100W USB PD Battery Charger based on Renesas Solution
This is a USB PD (Power Delivery) consumer platform that charges batteries with power supplied via a USB Type-C port at up to 100W. This platform supports 2 to 4-cell batteries and up to 12A.
VIEW DESIGN
Reference Design Block Diagram of 100W USB Power Delivery (PD) Adaptor with Multi-Output based on Renesas Solution
This Renesas design includes a boost power factor correction (PFC), quasi-resonant (QR) flyback controller power, DC/DC buck, USB power delivery (PD) controller, and an MCU.
VIEW DESIGN
Reference Design Block Diagram of 10W to 40W DC-DC Subsystems power rails based on TDK uPOL Power Module Solution
10W to 40W Power Applications Power Tree based on TDK uPOL Power Modules Solution, saving space and design time without compromising in performance.
VIEW DESIGN
Reference Design Block Diagram of 11 kW bi-directional CLLC DC-DC converter with CoolSiC MOSFETs based on Infineon Solution
Infineon's versatile 11 kW bi-directional CLLC DC-DC converter solution powered by CoolSiC MOSFETs for high-efficiency power conversion.
VIEW DESIGN
Reference Design Block Diagram of 12 to 48 V Power Tools and Cordless Equipment based on Nexperia Solution
Reference Design for 12 to 48 V PWN driven Brushless DC Motor control for Power Tools and Cordless equipment based on Nexperia products.
VIEW DESIGN
Reference Design Block Diagram of 12 W Dual Output Power Supply Using InnoSwitch3-TN based on Power Integrations Solution
12 W dual output open frame appliances power supply (85 - 265 VAC input; 12 V/1.4 A output) using InnoSwitch3-TN.
VIEW DESIGN
Reference Design Block Diagram of 12 W Power Supply Using TinySwitch-4 based on Power Integrations Solution
12 W power supply (85 - 265 VAC input; 12 V/1 A output) using TinySwitch-4.
VIEW DESIGN
Reference Design Block Diagram of 12V - 150W Power Supply based on STMicroelectronics Solution - Feedback Control
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
Reference Design Block Diagram of 12V - 150W Power Supply based on STMicroelectronics Solution - Motherboard
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
Reference Design Block Diagram of 12V - 150W Power Supply based on STMicroelectronics Solution - Synchronous Rectification board
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
Reference Design Block Diagram of 12V Small Motor Solution (RH850F1KM RSSK) based on Renesas Solution
Best practical BLDC motor control system solution and development kit for Pumps and Fans It helps realize high speed sensor less FOC utilizing the high-performance RH 850 /F1 KM S 1 MPU.
VIEW DESIGN
Reference Design Block Diagram of 12V Small Motor Solution (RL78/F24 RSSK) based on Renesas Solution
Best practical BLDC motor control system development kit for Pumps and Fans. Realizes three control methods (FOC 3--/1 shunt, trapezoidal) utilizing RL78/F24 peripherals.
VIEW DESIGN
Reference Design Block Diagram of 150 W Power Factor Corrected LLC Power Supply based on Power Integrations Solution
39 V to 54 V, 150 W reference design for a power supply for 100 VAC to 300 VAC LED street lights and other high power lighting applications.
VIEW DESIGN
Reference Design Block Diagram of 150-250W Audio and Video Switch Mode Power Supply based on TDK Solution
150-250W Switch Mode Power Supply (SMPS) for Audio/Video applications, based on TDK solutions.
VIEW DESIGN
Reference Design Block Diagram of 15V - 50W QR Flyback Converter based on STMicroelectronics Solution
The EVLVIPGAN50FL evaluation board implements a 15 V-50 W SSR isolated flyback converter developed for general purpose application, operating from 90 to 265 VAC.
VIEW DESIGN
Reference Design Block Diagram of 15W Multi-Coil Wireless Power Transmitter based on Microchip Solution
The 15W Multi-Coil Wireless Power Transmitter Reference Design utilizes a dsPIC33 Digital Signal Controller (DSC)
VIEW DESIGN
Reference Design Block Diagram of 15W Wireless Charger based on NXP Solution
15 Watt Single-Coil Wireless Charging Transmitter Reference Platform.
VIEW DESIGN
Reference Design Block Diagram of 1ED3491MU12M Gate Driver Evaluation Board based on Infineon Solution
Evaluation board for 1ED3491Mx12M - 2300 V, 9 A, single-channel flexible isolated gate driver with active Miller clamp, adjustable DESAT and Soft-off.
VIEW DESIGN
Reference Design Block Diagram of 1EDI20H12AH Gate Driver Evaluation Board based on Infineon Solution
Evaluation board for motor drive applications comprised of Infineon's FS45MR12W1M1_B11 silicon carbide sixpack power module.
VIEW DESIGN
Reference Design Block Diagram of 1-Phase Power Meter based on Renesas Solution
This design encompasses the full solution including the MCU, a high-speed photocoupler, AC/DC, power device and memory.
VIEW DESIGN
Reference Design Block Diagram of 2.5kW - 48V Charger for Industrial Light Electric Vehicles based on STMicroelectronics Solution
The STDES-2KW5CH48V reference design offers a charging solution mainly for industrial light electric vehicles (LEVs), such as e-scooters, e-bikes, e-rickshaws, forklifts, micro e-cars.
VIEW DESIGN
Reference Design Block Diagram of 240 W LLC CV-CC Battery Charger Power Supply based on Power Integrations Solution
240 W LLC CV/CC power supply for battery chargers (180 VAC to 264 VAC input; 48 V at 5 A output) using HiperLCS (LCS708HG) and LinkSwitch-TN (LNK302D)
VIEW DESIGN
Reference Design Block Diagram of 240V AC BLDC Motor Control based on Renesas Solution
This solution features an MCU that is an optimized single motor control solution to drive vector control/field-oriented control (FOC) of a permanent magnet synchronous motor (brushless DC motor).
VIEW DESIGN
Reference Design Block Diagram of 24GHz Microwave Radar ADAS based on Infineon Solution
This 24GHz microwave radar ADAS solution allows users to implement and test 24GHz radar applications, such as: Doppler movement detectors, FSK or FMCW range/position measurement.
VIEW DESIGN
First        1  2  3  ...        Last          Results Per Page: 30  60  90  all