Custom Meta Tags
Artificial Intelligence HB2 Abacus

Artificial Intelligence

Design Hub

Search Reference Designs
Subnav
Artificial Intelligence

Artificial Intelligence Reference Designs

AI is changing the game. Whether you're working on systems that act intelligently in a specific domain (narrow AI), or in general (strong AI). Designing those systems is no easy task. Explore our resources to stay up to date in the world of AI trends, technology, and technical expertise.
Reference Design Block Diagram of AI Camera Module for Smart Vision Applications based on Renesas Solution
This is an AI camera module that applies AI processing to various detection functions such as face detection, object detection, and line of sight detection.
VIEW DESIGN
Reference Design Block Diagram of Analog Meter Reading System based on Arduino Solution
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
Reference Design Block Diagram of Avnet RZBoard V2L based on Tria Solution
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
Reference Design Block Diagram of Avnet ZUBoard 1CG Development Board
The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the MD-AMD Zynq UltraScale+ architecture.
VIEW DESIGN
Reference Design Block Diagram of Battery Operated Camera based on Renesas Solution
This next generation motion camera solution enables edge AI object detection and classification with an optimized boot and power scheme to enable long battery life.
VIEW DESIGN
Reference Design Block Diagram of CY8CKIT-062S2-AI Evaluation Kit based on Infineon
Infineon's PSoC 6 AI Eval Kit is a hardware platform focused on Edge AI. It enables customers to evaluate the ML platform IMAGIMOB Studio, as well as ready to deploy ML models, and other SW.
VIEW DESIGN
Reference Design Block Diagram of Edge Voice User Interface (VUI) Solution based on Renesas Solution
Reference Design of an easy-to-use platform for Voice User Interface (VUI) solutions based on the RA family of 32-bit MCUs.
VIEW DESIGN
Reference Design Block Diagram of Elevator Passenger Counting System based on Arduino Solution
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
Reference Design Block Diagram of High Performance Vision AI Platform based on Renesas Solution
High-end vision AI MPU with Renesas' DRP-AI high-efficiency AI accelerator and OpenCV image processing accelerator enables real-time object detection for the next generation robotics.
VIEW DESIGN
Reference Design Block Diagram of HMI SoM with AI Accelerator - Carrier Board based on Renesas Solution
This scalable SMARC 2.1 System on Module (SoM) with artificial intelligence (AI) solution is based on the powerful Renesas RZ/G2 microprocessor family and a full power and timing tree.
VIEW DESIGN
Reference Design Block Diagram of HMI SoM with AI Accelerator - SMARC SoM based on Renesas Solution
This scalable SMARC 2.1 System on Module (SoM) with artificial intelligence (AI) solution is based on the powerful Renesas RZ/G2 microprocessor family and a full power and timing tree.
VIEW DESIGN
Reference Design Block Diagram of Intruder Detection System based on Arduino Solution
This describes how to identify when intruders are trying to force an entrance door by analyzing surroundings sounds using a Nicla Voice, Machine Learning Tools, and the Arduino IoT Cloud.
VIEW DESIGN
Reference Design Block Diagram of QorIQ LX2160A Reference Design Board based on NXP Solution
The QorIQ LX2160A Reference Design Board implements the Layerscape LX2160A Multicore Communications Processor with sixteen Arm Cortex-A72 cores.
VIEW DESIGN
Reference Design Block Diagram of RZ/G2L SMARC2.1 Module Board based on Renesas Solution
This evaluation board kit is ideal for evaluating RZ/G2L. The RZ/G2L Evaluation Board Kit consists of a module board (SOM) and a carrier board. The module board complies with the SMARC v2.1...
VIEW DESIGN
Reference Design Block Diagram of Smart Containers Inventory System based on Arduino Solution
Arduino Nicla Vision board can be tasked with recognizing different types of containers and sending the resulting data to the cloud automatically.
VIEW DESIGN
Reference Design Block Diagram of STM32MP2 Series Reference Design based on STMicroelectronics Solution
This reference design features the second-generation of STM32MP2 microprocessors enabling secure, advanced edge AI in Industry 4.0.
VIEW DESIGN
Reference Design Block Diagram of STM32N6570-DK Discovery Kit based on STMicroelectronics Solution
The STM32N6570-DK Discovery kit is a complete demonstration and development platform for the Arm Cortex core based STM32N657X0H3Q microcontroller, with ST Neural-ART accelerator embed.
VIEW DESIGN
Reference Design Block Diagram of Vision AI Gateway based on Renesas Solution
Renesas' Vision AI Gateway Solution efficiently handles vision information from multiple cameras and performs high-speed artificial intelligence (AI) processing.
VIEW DESIGN
Reference Design Block Diagram of Visual Object Detection SOM based on Renesas Solution
This solution allows for the acquisition, process, analysis and understanding of visual images.
VIEW DESIGN
Reference Design Block Diagram of Voice Commands System based on Arduino Solution
Control your device with voice commands using the Arduino Speech Recognition Engine, which is a technology field that captures, interprets, and computes a voice to transform it into text (TTS).
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all