The 3HP Solar pump drive is designed to drive 3-phase AC induction or PMSM motor pumps.
VIEW DESIGN
Electronically controlled motors (ECM) are commonly applied in advanced HVAC and fan systems, which meet energy efficiency levels of IE4.
VIEW DESIGN
Reference design of a cost-effective Renesas position sensor, combined with supporting passive components and a piece of metal as a target.
VIEW DESIGN
Reference Design of Variable Frequency and AC Motor Drive Solution based on NXP
VIEW DESIGN
Reference Design of AC Residential Electrical Vehicul (EV) Charging Station based on NXP Solution
VIEW DESIGN
Time of Flight reference design based on Broadcom's AFBR-S50 VCSEL-based ToF sensor (Laser Class 1 eye safety).
VIEW DESIGN
This design demonstrates an air duct system that purifies the air inside homes by sensing the temperature, humidity and air quality.
VIEW DESIGN
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
Renesas offers a solution for an automatic wine bottle opener. The solution features a GreenPAK device that can control the gear motor without external components.
VIEW DESIGN
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
Ultra-Low Power TSN 1GbE/2.5GbE Switch with 10GbE Uplinks that meets the requirements of the new Automotive 2.0 market.
VIEW DESIGN
Reference Design of a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature/humidity/indoor air quality (IAQ)
VIEW DESIGN
Brushed DC motors remain the motor of choice for automotive applications such as seat motors, windows, and mirrors that operate bi-directionally or occasionally.
VIEW DESIGN
Reference Design of a Brushless DC Motor (BLDC) Control Solution based on NXP
VIEW DESIGN
Brushless DC Motors are deployed in continuously operating applications such as pumps, fans, and HVAC.
VIEW DESIGN
This block diagram for Brushless Motor Control has a great thermal performance. LFPAK, CCPAK and CFP allow high efficiency while reducing costs.
VIEW DESIGN
This System on Module (SoM) solution from Renesas enables designers to manage these critical decision processes.
VIEW DESIGN
The CYUSB3KIT-003 EZ-USB(TM) FX3 SuperSpeed explorer kit is an easy-to-use and inexpensive development platform enabling developers to add USB 3.0 device functionality to any system
VIEW DESIGN
Drones are unmanned aerial vehicles used for various applications like aerial photography, surveillance, delivery, and environmental monitoring.
VIEW DESIGN
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
Access real-time power usage, interact with your consumption plan, and use daily stats and seasonal forecasts for efficient energy management.
VIEW DESIGN
The energy meter enables real-time measurement and monitoring of electrical current consumption, providing valuable and useful insights into energy usage patterns to the user.
VIEW DESIGN
This design for Factory Automation has great thermal performance. HMI and Displays will be protected for any ESD damage.
VIEW DESIGN
Reference Design of a Fast DC Electric Vehicule (EV) Charging Station based on NXP Solution
VIEW DESIGN
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
This Renesas design features a tamper proof and connected system provides a lot of advantages to users regarding information about their energy consumption.
VIEW DESIGN
Reference Design of a Human Machine Interface (HMI) solution board with high-end 32-bit MCU, it provides an audio codec IC with a stereo MEMS microphone to support voice input and output.
VIEW DESIGN
The STEVAL-IHM036V1 demonstration board presents a universal, fully-tested design consisting of a 3-phase inverter bridge based on the 600 V, 3 A small low-loss intelligent molded module.
VIEW DESIGN
The home automation systems allow to control electronic devices remotely and to perform automatic routines based on the user's programming preferences, also optimizing energy costs.
VIEW DESIGN